Wurth Elektronik Heatsink, Transistors, 21.24K/W 9.65 mm 19.05 mm 19.05mm
- RS Stock No.:
- 847-892
- Mfr. Part No.:
- 40902101191909
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Subtotal (1 bag of 2 units)*
MYR41.52
FREE delivery for orders over RM 150.00
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR41.52 | MYR20.76 |
*price indicative
- RS Stock No.:
- 847-892
- Mfr. Part No.:
- 40902101191909
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Heatsink | |
| For Use With | Transistors | |
| Length | 19.05mm | |
| Width | 19.05mm | |
| Height | 9.65mm | |
| Thermal Resistance | 21.24K/W | |
| Series | WE-HTO | |
| Colour | Black | |
| Finish | Black Anodised | |
| Standards/Approvals | RoHS | |
| Material | Aluminium | |
| Application | General Electronic Equipment | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Heatsink | ||
For Use With Transistors | ||
Length 19.05mm | ||
Width 19.05mm | ||
Height 9.65mm | ||
Thermal Resistance 21.24K/W | ||
Series WE-HTO | ||
Colour Black | ||
Finish Black Anodised | ||
Standards/Approvals RoHS | ||
Material Aluminium | ||
Application General Electronic Equipment | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Heatsink effectively dissipates heat in electronic applications, enhancing performance and reliability while maintaining optimal operating temperatures.
Thermal resistance of 21.24 K/W ensures efficient heat management
Constructed from anodised aluminium for durability and corrosion resistance
Moisture sensitivity level (MSL) of 1 for straightforward handling
Storage conditions specified: 5 °C to 40 °C and <lt/> 75% rH for optimal longevity
Related links
- Wurth Elektronik Heatsink 21K/W 9.65 mm 19.05 mm 19.05mm
- Wurth Elektronik Heatsink 22.33K/W 9.65 mm 19.05 mm 14.61mm
- Wurth Elektronik Heatsink 22K/W 9.65 mm 19.05 mm 14.61mm
- Wurth Elektronik Heatsink 16K/W 12.7 mm 19.05 mm 14.48mm
- Fischer Elektronik Heatsink 21°C/W 12.7 mm 19.05 mm 14.5mm
- Fischer Elektronik Heatsink 21kΩ/W 12.7 mm 19.05 mm 14.5mm
- Ruland 6.35mm Bore Finished with No Keyway Bore, 9.65 mm Length Coupler
- Wurth Elektronik Heatsink 20K/W 7 mm 24.6 mm 29.8mm
