Wurth Elektronik Heatsink, Transistors, 16K/W 12.7 mm 19.05 mm 14.48mm
- RS Stock No.:
- 847-894
- Mfr. Part No.:
- 40903100191412
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Subtotal (1 bag of 2 units)*
MYR19.29
FREE delivery for orders over RM 150.00
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR19.29 | MYR9.645 |
*price indicative
- RS Stock No.:
- 847-894
- Mfr. Part No.:
- 40903100191412
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| For Use With | Transistors | |
| Product Type | Heatsink | |
| Length | 19.05mm | |
| Width | 14.48mm | |
| Height | 12.7mm | |
| Thermal Resistance | 16K/W | |
| Colour | Black | |
| Series | WE-HTO | |
| Finish | Black Anodised | |
| Standards/Approvals | RoHS | |
| Material | Aluminium | |
| Application | General Electronic Equipment | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
For Use With Transistors | ||
Product Type Heatsink | ||
Length 19.05mm | ||
Width 14.48mm | ||
Height 12.7mm | ||
Thermal Resistance 16K/W | ||
Colour Black | ||
Series WE-HTO | ||
Finish Black Anodised | ||
Standards/Approvals RoHS | ||
Material Aluminium | ||
Application General Electronic Equipment | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Heatsink serves as an efficient thermal management solution by dissipating heat from electronic components. It is particularly designed for use with transistors and TO220 applications, ensuring optimal performance and reliability.
Thermal resistance of 16 K/W, optimizing heat dissipation
Constructed from aluminium, offering lightweight yet Durable performance
Black anodised surface enhances thermal performance
Moisture sensitivity level (MSL) rated at 1, ensuring reliability
Related links
- AAVID THERMALLOY Heatsink 27.3°C/W 12.7 mm 19.05 mm 14.48mm
- AAVID THERMALLOY Heatsink LEDs 27.3°C/W 12.7 mm 19.05 mm 14.48mm
- Fischer Elektronik Heatsink 21°C/W 12.7 mm 19.05 mm 14.5mm
- Fischer Elektronik Heatsink 21kΩ/W 12.7 mm 19.05 mm 14.5mm
- Wurth Elektronik Heatsink 22.33K/W 9.65 mm 19.05 mm 14.61mm
- Wurth Elektronik Heatsink 22K/W 9.65 mm 19.05 mm 14.61mm
- Wurth Elektronik Heatsink 21.24K/W 9.65 mm 19.05 mm 19.05mm
- Wurth Elektronik Heatsink 21K/W 9.65 mm 19.05 mm 19.05mm
