Wurth Elektronik Heatsink, Transistors, 7.25K/W 25.4 mm 63.5 mm 42mm
- RS Stock No.:
- 847-898
- Mfr. Part No.:
- 40904111634125
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Subtotal (1 tray of 30 units)*
MYR1,542.60
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | MYR1,542.60 | MYR51.42 |
*price indicative
- RS Stock No.:
- 847-898
- Mfr. Part No.:
- 40904111634125
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| For Use With | Transistors | |
| Product Type | Heatsink | |
| Length | 63.5mm | |
| Width | 42mm | |
| Height | 25.4mm | |
| Thermal Resistance | 7.25K/W | |
| Series | WE-HTOI | |
| Colour | Black | |
| Finish | Black Anodised | |
| Standards/Approvals | RoHS | |
| Application | General Electronic Equipment | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
For Use With Transistors | ||
Product Type Heatsink | ||
Length 63.5mm | ||
Width 42mm | ||
Height 25.4mm | ||
Thermal Resistance 7.25K/W | ||
Series WE-HTOI | ||
Colour Black | ||
Finish Black Anodised | ||
Standards/Approvals RoHS | ||
Application General Electronic Equipment | ||
Material Aluminium | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Heatsink is designed for effective thermal management in electronic applications, optimizing performance and reliability by dissipating heat generated by components such as transistors.
Thermal resistance of 7.25 K/W enhances cooling efficiency
Constructed from aluminium with a black anodised surface for corrosion resistance
Moisture Sensitivity Level (MSL) is classified as 1, ensuring durability
Designed for optimal thermal Interface material application, reducing installation errors
Related links
- Wurth Elektronik Heatsink 7K/W 25.4 mm 63.5 mm 42mm
- Wurth Elektronik Heatsink 9.25K/W 25.4 mm 38.1 mm 42mm
- Wurth Elektronik Heatsink 9K/W 25.4 mm 38.1 mm 42mm
- Fischer Elektronik Heatsink 6.5K/W 25 mm 25.4 mm 42mm
- Wurth Elektronik Heatsink 20K/W 7 mm 24.6 mm 29.8mm
- Wurth Elektronik Heatsink 22.33K/W 9.65 mm 19.05 mm 14.61mm
- Wurth Elektronik Heatsink 20.21K/W 7 mm 24.6 mm 29.8mm
- Wurth Elektronik Heatsink 21K/W 7 mm 24.6 mm 22.8mm
