Wurth Elektronik Heatsink, Transistors, 21K/W 7 mm 24.6 mm 22.8mm
- RS Stock No.:
- 847-885
- Mfr. Part No.:
- 40901100242307
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Subtotal (1 bag of 2 units)*
MYR17.72
FREE delivery for orders over RM 150.00
In Stock
- Plus 25 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR17.72 | MYR8.86 |
*price indicative
- RS Stock No.:
- 847-885
- Mfr. Part No.:
- 40901100242307
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| For Use With | Transistors | |
| Product Type | Heatsink | |
| Length | 24.6mm | |
| Width | 22.8mm | |
| Height | 7mm | |
| Thermal Resistance | 21K/W | |
| Series | WE-HTO | |
| Colour | Black | |
| Finish | Black Anodised | |
| Standards/Approvals | RoHS | |
| Material | Aluminium | |
| Application | General Electronic Equipment | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
For Use With Transistors | ||
Product Type Heatsink | ||
Length 24.6mm | ||
Width 22.8mm | ||
Height 7mm | ||
Thermal Resistance 21K/W | ||
Series WE-HTO | ||
Colour Black | ||
Finish Black Anodised | ||
Standards/Approvals RoHS | ||
Material Aluminium | ||
Application General Electronic Equipment | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Heatsink is designed for efficient thermal management, providing essential cooling for electronic components. It is particularly suitable for TO220 applications, ensuring reliable and effective operation in demanding environments.
Thermal resistance rated at 21 K/W, facilitating optimal heat dissipation
Constructed from aluminium with a black anodised finish for enhanced durability
Compliant with RoHS and REACh approvals ensuring regulatory adherence
Moisture Sensitivity Level (MSL) of 1, indicating robust performance characteristics
Related links
- Wurth Elektronik Heatsink 21.38K/W 7 mm 24.6 mm 22.8mm
- Wurth Elektronik Heatsink 20K/W 7 mm 24.6 mm 29.8mm
- Wurth Elektronik Heatsink 20.21K/W 7 mm 24.6 mm 29.8mm
- Wurth Elektronik Heatsink 21K/W 9.65 mm 19.05 mm 19.05mm
- Wurth Elektronik Heatsink 22.33K/W 9.65 mm 19.05 mm 14.61mm
- Wurth Elektronik Heatsink 16K/W 12.7 mm 19.05 mm 14.48mm
- Wurth Elektronik Heatsink 22K/W 9.65 mm 19.05 mm 14.61mm
- Wurth Elektronik Heatsink 21.24K/W 9.65 mm 19.05 mm 19.05mm
