LEDLENSER NEO5R LED Head Torch 600 lm NEO Range 250 m

Subtotal (1 unit)*

MYR334.60

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR334.60

*price indicative

RS Stock No.:
134-887
Mfr. Part No.:
NEO5R
Manufacturer:
LEDLENSER
Find similar products by selecting one or more attributes.
Select all

Brand

LEDLENSER

Product Type

Head Torch

Rechargeable

Yes

Battery Type

Lithium-ion

Lamp Type

LED

Luminous Flux

600lm

IP Rating

IP54

Number of Batteries

1

Run Time

35 h

Series

NEO

Beam Distance

250m

Adjustable Head Strap

Yes

Dual Power

No

Helmet Mountable

Yes

Battery Supplied

Yes

Battery/charging indicator

Yes

Colour

Black

Weight

104g

Head Diameter

32mm

Wireless Charging

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Ledlenser NEO Series Head Torch, 600lm Luminous Flux, 250m Beam Distance - NEO5R


This head torch provides hands-free illumination for work or outdoor tasks, combining a rechargeable lithium-ion power source with a Compact LED lamp. It is designed to operate across extended periods and in environments where splash and dust protection is necessary. The unit includes a single battery, an indicator to show charging status, and an adjustable head strap for secure wear.

Features and Benefits:


• 600lm output enables clear visibility over distance
• 250m beam distance supports long-range illumination
• 35h runtime reduces the need for frequent recharging
• IP54 ingress protection allows use in wet or dusty conditions
• 104g mass minimises user fatigue during prolonged wear

Applications


• Suitable for night-time route finding and navigation
• Ideal for inspection tasks requiring hands-free lighting
• Used with helmets for industrial and construction work
• Can be used for outdoor maintenance in variable weather
• Suitable for extended-duration camping or fieldwork

How is remaining charge visibly indicated?


A battery charging indicator shows charging status while connected to power.

Can it be mounted on a hard hat for site work?


The lamp is helmet-mountable to secure lighting on protective headwear.

What battery configuration does it use?


It uses a single supplied lithium-ion battery that is rechargeable.

Is the head strap adaptable for different head sizes?


The adjustable head strap permits a customised fit for varied users.

What lamp technology provides the light output?


The unit uses an LED lamp to deliver specified luminous flux and beam performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy