LEDLENSER NEO1R GREY/BLACK LED Head Torch 250 lm NEO Range 80 m
- RS Stock No.:
- 134-792
- Mfr. Part No.:
- NEO1R GREY/BLACK
- Manufacturer:
- LEDLENSER
Subtotal (1 unit)*
MYR243.27
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR243.27 |
*price indicative
- RS Stock No.:
- 134-792
- Mfr. Part No.:
- NEO1R GREY/BLACK
- Manufacturer:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Rechargeable | No | |
| Product Type | Head Torch | |
| Battery Type | Alkaline | |
| Lamp Type | LED | |
| Luminous Flux | 250lm | |
| Housing Material | Polycarbonate | |
| IP Rating | IP67 | |
| Run Time | 15 h | |
| Number of Batteries | 3 | |
| Series | NEO | |
| Adjustable Head Strap | Yes | |
| Helmet Mountable | Yes | |
| Battery/charging indicator | No | |
| Battery Supplied | Yes | |
| Dual Power | No | |
| Beam Distance | 80m | |
| Colour | Red, Black | |
| Battery Size | AAA | |
| Weight | 39g | |
| Head Diameter | 27mm | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Rechargeable No | ||
Product Type Head Torch | ||
Battery Type Alkaline | ||
Lamp Type LED | ||
Luminous Flux 250lm | ||
Housing Material Polycarbonate | ||
IP Rating IP67 | ||
Run Time 15 h | ||
Number of Batteries 3 | ||
Series NEO | ||
Adjustable Head Strap Yes | ||
Helmet Mountable Yes | ||
Battery/charging indicator No | ||
Battery Supplied Yes | ||
Dual Power No | ||
Beam Distance 80m | ||
Colour Red, Black | ||
Battery Size AAA | ||
Weight 39g | ||
Head Diameter 27mm | ||
Wireless Charging No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ledlenser NEO Series Head Torch, 250lm Luminous Flux, 80m Beam Distance - NEO1R GREY/BLACK
This head torch provides hands-free illumination for close-to-medium range tasks. It is powered by three AAA alkaline cells supplied with the unit and delivers a steady LED output suitable for outdoor work, maintenance and helmet-mounted duties. The lamp is housed in a polycarbonate body with an adjustable strap for a secure fit and is rated to resist dust and water ingress for use in damp conditions.
Features and Benefits:
• 250lm output for clear visibility at moderate distances
• 80m beam distance for focused long-reach illumination
• 15 h run time for extended operation on one set of cells
• IP67 ingress protection for use in wet and dusty environments
• 39g weight for reduced fatigue during prolonged wear
• 80m beam distance for focused long-reach illumination
• 15 h run time for extended operation on one set of cells
• IP67 ingress protection for use in wet and dusty environments
• 39g weight for reduced fatigue during prolonged wear
Applications
• Suitable for inspection tasks in confined spaces
• Ideal for construction sites requiring helmet mounting
• Used with safety helmets for hands-free lighting
• Can be used for evening outdoor maintenance work
• Suitable for roadside repair and emergency response
• Ideal for construction sites requiring helmet mounting
• Used with safety helmets for hands-free lighting
• Can be used for evening outdoor maintenance work
• Suitable for roadside repair and emergency response
What battery configuration does it use?
It operates on three AAA alkaline batteries which are included.
Is the light rechargeable or dual-powered?
It does not support rechargeable operation nor dual-power modes.
Can it be mounted on a helmet?
Yes, the design allows attachment for helmet-mounted use.
What material provides impact and weather resistance?
The housing is MADE from polycarbonate to withstand rough handling.
Does it provide any Visual battery charge indication?
There is no battery charging or charge-level indicator.
Related links
- LEDLENSER NEO3 GREY/BLACK LED Head Torch 400 lm NEO Range 80 m
- LEDLENSER NEO5R LED Head Torch 600 lm NEO Range 250 m
- LEDLENSER NEO9R LED Head Torch 1200 lm NEO Range 200 m
- LEDLENSER MH3 LED Head Torch 250 lm MH Range 130 m
- Nightsearcher NSHTLIGHTWAVE-RGB-650 LED Head Torch 650 lm LightWave 650 RGB Range 80 m
- Ansmann 1600-0224-520 LED Head Torch 250 lm 51 M Range
- brennenstuhl 1177300 LED Head Torch 250 lm LuxPremium Range 100 m
- LEDLENSER EXH6R ATEX Headlamp Head Torch 250 lm EXH6R Range 170 m
