LEDLENSER NEO3 GREY/BLACK LED Head Torch 400 lm NEO Range 80 m
- RS Stock No.:
- 134-786
- Mfr. Part No.:
- NEO3 GREY/BLACK
- Manufacturer:
- LEDLENSER
Subtotal (1 unit)*
MYR258.03
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR258.03 |
*price indicative
- RS Stock No.:
- 134-786
- Mfr. Part No.:
- NEO3 GREY/BLACK
- Manufacturer:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Product Type | Head Torch | |
| Battery Type | Lithium-ion | |
| Rechargeable | Yes | |
| Lamp Type | LED | |
| Luminous Flux | 400lm | |
| IP Rating | IP54 | |
| Number of Batteries | 1 | |
| Run Time | 20 h | |
| Series | NEO | |
| Adjustable Head Strap | Yes | |
| Helmet Mountable | Yes | |
| Battery/charging indicator | Yes | |
| Beam Distance | 80m | |
| Dual Power | No | |
| Battery Supplied | Yes | |
| Colour | Red, Black | |
| Weight | 97g | |
| Head Diameter | 31mm | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Product Type Head Torch | ||
Battery Type Lithium-ion | ||
Rechargeable Yes | ||
Lamp Type LED | ||
Luminous Flux 400lm | ||
IP Rating IP54 | ||
Number of Batteries 1 | ||
Run Time 20 h | ||
Series NEO | ||
Adjustable Head Strap Yes | ||
Helmet Mountable Yes | ||
Battery/charging indicator Yes | ||
Beam Distance 80m | ||
Dual Power No | ||
Battery Supplied Yes | ||
Colour Red, Black | ||
Weight 97g | ||
Head Diameter 31mm | ||
Wireless Charging No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ledlenser NEO Series Head Torch, 400lm Luminous Flux, 80m Beam Distance - NEO3 GREY/BLACK
This head torch provides a compact, wearable lighting solution for tasks requiring hands‑free illumination. It is powered by a rechargeable lithium‑ion battery supplied with the unit and suited to outdoor or worksite use where splashes or light dust are present. The device features an adjustable strap and a helmet‑compatible mounting option to maintain stability during movement.
Features and Benefits:
• 400lm output delivers bright, usable light for close‑to‑medium tasks
• 80m beam distance enables clear visibility over longer sightlines
• 20 h run time extends continuous operation between charges
• IP54 rating protects against splashes and limited dust ingress
• 97g weight reduces fatigue during extended wear
• 80m beam distance enables clear visibility over longer sightlines
• 20 h run time extends continuous operation between charges
• IP54 rating protects against splashes and limited dust ingress
• 97g weight reduces fatigue during extended wear
Applications
• Suitable for night‑time inspection and maintenance work
• Ideal for climbing or helmet‑mounted rigging tasks
• Used for outdoor navigation on trails and campsites
• Can be used for vehicle roadside repairs in low light
• Suitable for workshop tasks requiring both hands
• Ideal for climbing or helmet‑mounted rigging tasks
• Used for outdoor navigation on trails and campsites
• Can be used for vehicle roadside repairs in low light
• Suitable for workshop tasks requiring both hands
How is battery charge status shown?
A built‑in charging indicator displays the batterys charge level while connected to a charger.
Can the lamp be fitted to head protection equipment?
The unit is compatible with helmet mounting, allowing secure attachment to most helmets.
What lighting technology is used for the lamp?
The lamp employs LED modules to produce the specified luminous output and beam distance.
What colours are available for selection?
Two finish options are provided, one in red and one in black.
Related links
- LEDLENSER NEO1R GREY/BLACK LED Head Torch 250 lm NEO Range 80 m
- Coast PS60 LED Head Torch 400 lm 37 m Range
- brennenstuhl 1177310010 LED Head Torch 400 lm 80 M Range
- Nebo NEB-HLP-0011-H LED Head Torch 400 lm 80 M Range
- Ansmann 1600-0701-520 LED Head Torch 400 lm 1600 Range 20 m
- Nebo NEB-HLP-0005-G LED Head Torch 400 lm 133 M Range
- Nebo NEB-HLP-0005-H LED Head Torch 400 lm 133 M Range
- Nebo NEB-HLP-0011-G LED Head Torch 400 lm 80 M Range
