Nebo NEB-HLP-0011-H LED Head Torch 400 lm 80 M Range
- RS Stock No.:
- 683-310
- Mfr. Part No.:
- NEB-HLP-0011-H
- Manufacturer:
- Nebo
Subtotal (1 unit)*
MYR148.41
FREE delivery for orders over RM 150.00
In Stock
- Plus 99 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR148.41 |
*price indicative
- RS Stock No.:
- 683-310
- Mfr. Part No.:
- NEB-HLP-0011-H
- Manufacturer:
- Nebo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nebo | |
| Rechargeable | Yes | |
| Battery Type | Lithium-Polymer | |
| Product Type | Head Torch | |
| Lamp Type | LED | |
| Luminous Flux | 400lm | |
| Hazardous Area Certification | No | |
| Series | 80 M | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Nebo | ||
Rechargeable Yes | ||
Battery Type Lithium-Polymer | ||
Product Type Head Torch | ||
Lamp Type LED | ||
Luminous Flux 400lm | ||
Hazardous Area Certification No | ||
Series 80 M | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
NEBO MYCRO 400 LUMEN RECHARGEABLE HEADLAMP
The MYCRO Headlamp is a rechargeable headlamp and cap light that includes an adjustable head strap. Small enough to fit in the Palm of your hand, this powerful light features an impressive 400 lumen Turbo Mode.
Features and Benefits
• USB rechargeable
• SPC (Smart Power Control)
• Water (IPX4) and impact-resistant
• Battery charging indicator
• Detachable cap light clip with adjustable tilt
• Direct-to-Red feature
• SPC (Smart Power Control)
• Water (IPX4) and impact-resistant
• Battery charging indicator
• Detachable cap light clip with adjustable tilt
• Direct-to-Red feature
Modes
• TURBO (400 lumens) - 30 seconds / 60 meters
• High (150 lumens) - 1 hours / 50 meters
• Medium (50 lumens) - 2 hours / 18 meters
• Low (15 lumens) - 5 hours / 10 meters
• Red LED (10 lumens) - 10 hours / 14 meters
• Green LED (10 lumens) - 10 hours / 14 meters
• High (150 lumens) - 1 hours / 50 meters
• Medium (50 lumens) - 2 hours / 18 meters
• Low (15 lumens) - 5 hours / 10 meters
• Red LED (10 lumens) - 10 hours / 14 meters
• Green LED (10 lumens) - 10 hours / 14 meters
Included Accessories
• Adjustable head strap
one size fits all
• Micro USB to USB charging cable included
• Rechargeable battery
• Micro USB to USB charging cable included
• Rechargeable battery
Battery Information
• Powered by rechargeable battery (included)
NEBO - UNLIMITED POSSIBILITIES
At NEBO, we believe that breakthroughs and big ideas always require unconventional thinking. Having sold over 30 million of the worlds best-selling lines of innovative, consumer-friendly flashlights and power products, we never stop creating. We dream, design and produce our products, seeing them through every phase of development.
We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.
We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.
Warning
• Only use this device for intended purpose.
• Do not shine the light directly in someones eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
• Do not shine the light directly in someones eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
Related links
- Nebo NEB-HLP-0011-G LED Head Torch 400 lm 80 M Range
- Nebo NEB-HLP-0005-H LED Head Torch 400 lm 133 M Range
- Nebo NEB-HLP-1005-H LED Head Torch 500 lm 90 M Range
- Nebo NEB-HLP-0007-H LED Head Torch 1000 lm 120 M Range
- Nebo NEB-HLP-0005-G LED Head Torch 400 lm 133 M Range
- Nebo NEB-HLP-7000-H LED Head Torch 150 lm 19 M Range
- Nebo NEB-HLP-0009-H LED Head Torch 750 lm 85 M Range
- Nebo NEB-HLP-1001-H LED Head Torch 1500 lm 129 m Range
