Nebo NEB-HLP-7000-H LED Head Torch 150 lm 19 M Range

Subtotal (1 unit)*

MYR56.33

Add to Basket
Select or type quantity
In Stock
  • Plus 1,723 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR56.33

*price indicative

RS Stock No.:
683-257
Mfr. Part No.:
NEB-HLP-7000-H
Manufacturer:
Nebo
Find similar products by selecting one or more attributes.
Select all

Brand

Nebo

Battery Type

AAA

Product Type

Head Torch

Rechargeable

Yes

Lamp Type

LED

Luminous Flux

150lm

Hazardous Area Certification

No

Series

19 M

Standards/Approvals

RoHS

COO (Country of Origin):
CN

NEBO 150 LUMEN HEADTORCH


The 150 Lumen Headlamp by NEBO is a low profile, Compact 150 lumen headlamp with 3 light modes

High, Low & Strobe. Equipped with an adjustable and flexible head strap, easily resize the strap to fit. 150 Headlamp is IPX4 impact and water resistant.

Features and Benefits


• COB LED
• 3 Light Modes
• One Size Fits Most adjustable headstrap
• Water (IPX4) and impact-resistant
• ABS construction

Modes


• High (150 lumens) - 12 hours / 19 meters
• Low (40 lumens) - 24 hours / 10 meters
• Strobe (150 lumens) - 24 hours / 19 meters

Included Accessories


• 3x AAA alkaline batteries
• User Manual

Battery Information


Powered by 3 AAA batteries (included)

NEBO - UNLIMITED POSSIBILITIES


At NEBO, we believe that breakthroughs and big ideas always require unconventional thinking. Having sold over 30 million of the world’s best-selling lines of innovative, consumer-friendly flashlights and power products, we never stop creating. We dream, design and produce our products, seeing them through every phase of development.

We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.

Warning

• Only use this device for intended purpose.
• Do not shine the light directly in someone’s eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy