Nebo NEB-HLP-1008-H LED Head Torch 600 lm 90 M Range
- RS Stock No.:
- 683-314
- Mfr. Part No.:
- NEB-HLP-1008-H
- Manufacturer:
- Nebo
Subtotal (1 unit)*
MYR222.93
FREE delivery for orders over RM 150.00
In Stock
- Plus 470 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR222.93 |
*price indicative
- RS Stock No.:
- 683-314
- Mfr. Part No.:
- NEB-HLP-1008-H
- Manufacturer:
- Nebo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nebo | |
| Rechargeable | Yes | |
| Battery Type | Lithium-ion | |
| Product Type | Head Torch | |
| Lamp Type | LED | |
| Luminous Flux | 600lm | |
| Hazardous Area Certification | No | |
| Series | 90 M | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Nebo | ||
Rechargeable Yes | ||
Battery Type Lithium-ion | ||
Product Type Head Torch | ||
Lamp Type LED | ||
Luminous Flux 600lm | ||
Hazardous Area Certification No | ||
Series 90 M | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
NEBO EINSTEIN 600+ LUMEN RECHARGEABLE HEADTORCH
The Einstein 600+ headlamp is delivers up to 600 lumens of light, and it features 4 individual light modes including high, low, turbo and strobe. The water- and impact-resistant design enables use in most conditions, while the adjustable head strap allows a secure fit. Removable strap design and included steel clip allows for use as a task/worklight with magnetic base. Durable aircraft aluminium construction with 1 meter impact resistance and IPx6 water resistance. USB rechargeable with included magnetic charging cable.
Features and Benefits
• Compact and lightweight
• Durable ABS and aluminium construction
• Water resistant (IPX6)
• Turbo mode included
• Durable ABS and aluminium construction
• Water resistant (IPX6)
• Turbo mode included
Modes
• Turbo (600 lumens): 40 second intervals / 90 meters
• High (240 lumens): 1h 50m / 56 meters
• Low (60 lumens): 4 hours / 28 meters
• Strobe (600 lumens): 2 hours / 90 meters
• High (240 lumens): 1h 50m / 56 meters
• Low (60 lumens): 4 hours / 28 meters
• Strobe (600 lumens): 2 hours / 90 meters
Included Accessories
• Steel Pocket Clip
• Adjustable headstrap
• Adjustable headstrap
Battery Information
• Lithium Ion, 16340, 3.7V, 700 mAh
NEBO - UNLIMITED POSSIBILITIES
At NEBO, we believe that breakthroughs and big ideas always require unconventional thinking. Having sold over 30 million of the worlds best-selling lines of innovative, consumer-friendly flashlights and power products, we never stop creating. We dream, design and produce our products, seeing them through every phase of development.
We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.
We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.
Warning
• Only use this device for intended purpose.
• Do not shine the light directly in someones eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
• Do not shine the light directly in someones eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
Related links
- Nebo NEB-HLP-1008-G LED Head Torch 600 lm 90 M Range
- Nebo NEB-HLP-1005-H LED Head Torch 500 lm 90 M Range
- Nebo NEB-HLP-7000-H LED Head Torch 150 lm 19 M Range
- Nebo NEB-HLP-0011-H LED Head Torch 400 lm 80 M Range
- Nebo NEB-HLP-0007-H LED Head Torch 1000 lm 120 M Range
- Nebo NEB-HLP-0009-H LED Head Torch 750 lm 85 M Range
- Nebo NEB-HLP-1001-H LED Head Torch 1500 lm 129 m Range
- Nebo NEB-HLP-0008-H LED Head Torch 1500 lm 64 M Range
