Nebo NEB-HLP-1008-G LED Head Torch 600 lm 90 M Range
- RS Stock No.:
- 234-989
- Mfr. Part No.:
- NEB-HLP-1008-G
- Manufacturer:
- Nebo
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-989
- Mfr. Part No.:
- NEB-HLP-1008-G
- Manufacturer:
- Nebo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nebo | |
| Hazardous Area Certification | No | |
| Lamp Type | LED | |
| Product Type | Head Torch | |
| Luminous Flux | 600 lm | |
| Series | 90 M | |
| Battery Type | Lithium-ion, Lithium-ion | |
| Model Number | NEB-HLP-1008-G | |
| Rechargeable | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nebo | ||
Hazardous Area Certification No | ||
Lamp Type LED | ||
Product Type Head Torch | ||
Luminous Flux 600 lm | ||
Series 90 M | ||
Battery Type Lithium-ion, Lithium-ion | ||
Model Number NEB-HLP-1008-G | ||
Rechargeable Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Nebo Tools Torch is rechargeable. It comes it with the charging cable to recharge the battery. The LED indicator on the cable will indicate the battery level. It is powered by a lithium ion battery.
2 light modes
Double tap to strobe
Related links
- Nebo NEB-HLP-1008-G LED Head Torch 600 lm 90 M Range
- Nebo NEB-HLP-1008-H LED Head Torch 600 lm 90 M Range
- Nebo NEB-HLP-1005-H LED Head Torch 500 lm 90 M Range
- Nebo NEB-HLP-1006-G LED Head Torch 1000 lm 138 m Range
- Nebo NEB-HLP-0008-G LED Head Torch 1500 lm 64 M Range
- Nebo NEB-HLP-0011-G LED Head Torch 400 lm 80 M Range
- Nebo NEB-HLP-0005-G LED Head Torch 400 lm 133 M Range
- Nebo NEB-HLP-7000-H LED Head Torch 150 lm 19 M Range
