Nebo NEB-HLP-1006-G LED Head Torch 1000 lm 138 m Range
- RS Stock No.:
- 683-313
- Mfr. Part No.:
- NEB-HLP-1006-G
- Manufacturer:
- Nebo
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 683-313
- Mfr. Part No.:
- NEB-HLP-1006-G
- Manufacturer:
- Nebo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nebo | |
| Rechargeable | Yes | |
| Product Type | Head Torch | |
| Lamp Type | LED | |
| Luminous Flux | 1000lm | |
| Hazardous Area Certification | No | |
| Series | 138 m | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Nebo | ||
Rechargeable Yes | ||
Product Type Head Torch | ||
Lamp Type LED | ||
Luminous Flux 1000lm | ||
Hazardous Area Certification No | ||
Series 138 m | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Nebo Tools Headlamp is rugged and reliable, delivering 1,000 lumens to tackle the toughest conditions with extreme versatility. It features a 180° tilt for adjustable lighting angles, a magnetic mode select dial for easy mode switching, and a detachable mount for flexible positioning. The magnetic base provides multiple hands free lighting solutions.
Smart power control
Optimized power curve
Waterproof IP67
Impact resistant 2 meters
Anodized aircraft grade aluminium
Related links
- Nebo NEB-HLP-1006-G LED Head Torch 1000 lm 138 m Range
- Nebo NEB-HLP-0007-H LED Head Torch 1000 lm 120 M Range
- Nebo NEB-HLP-1008-G LED Head Torch 600 lm 90 M Range
- Nebo NEB-HLP-0008-G LED Head Torch 1500 lm 64 M Range
- Nebo NEB-HLP-0005-G LED Head Torch 400 lm 133 M Range
- Nebo NEB-HLP-0011-G LED Head Torch 400 lm 80 M Range
- Nebo NEB-HLP-7000-H LED Head Torch 150 lm 19 M Range
- Nebo NEB-HLP-1005-H LED Head Torch 500 lm 90 M Range
