Nebo NEB-HLP-1001-H LED Head Torch 1500 lm 129 m Range
- RS Stock No.:
- 683-311
- Mfr. Part No.:
- NEB-HLP-1001-H
- Manufacturer:
- Nebo
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 683-311
- Mfr. Part No.:
- NEB-HLP-1001-H
- Manufacturer:
- Nebo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nebo | |
| Rechargeable | Yes | |
| Product Type | Head Torch | |
| Battery Type | Lithium-ion | |
| Lamp Type | LED | |
| Luminous Flux | 1500lm | |
| Hazardous Area Certification | No | |
| Series | 129 m | |
| Colour | Grey | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Nebo | ||
Rechargeable Yes | ||
Product Type Head Torch | ||
Battery Type Lithium-ion | ||
Lamp Type LED | ||
Luminous Flux 1500lm | ||
Hazardous Area Certification No | ||
Series 129 m | ||
Colour Grey | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
NEBO Transcend 1500
The TRANSCEND 1500 is a powerful, USB-C rechargeable headlamp that features a 1,500 lumen Turbo Mode. The Mode Selector Dial and Smart Power Control enable the TRANSCEND to seamlessly transition through the different light modes.
Features and Benefits
• USB-C Rechargeable
• Smart Power Control
• Detachable head strap mount with adjustable tilt
• Powerful magnetic base
• Direct-to-Low feature
• Battery charging indicator
• Anodised aircraft-grade aluminium
• Water and impact-resistant
• Waterproof (IPX7) and impact-resistant
Modes
• Turbo (1,500 lumens) - 30 second intervals* / 129 meters
• High (750 lumens) - 4 hours / 91 meters
• Medium (300 lumens): 5.5 hours / 58 meters
• Low (30 lumens) - 28 hours / 18 meters
• Strobe (750 lumens) - 4 hours / 91 meters
*Turbo mode is designed to give you short bursts of power when you need it most. After 30 seconds, the light will return to the previously used mode to prevent the light from overheating and protect the battery. Turbo mode can be reactivated at any time.
Included Accessories
• Adjustable, reflective head strap
• USB-C to USB charging cable
Battery Information
• 1x 3200 mAh Li-ion 18650 rechargeable battery (included)
• Recharge time: 3.5 hours, depending on output of USB
NEBO - UNLIMITED POSSIBILITIES
At NEBO, we believe that breakthroughs and big ideas always require unconventional thinking. Having sold over 30 million of the worlds best-selling lines of innovative, consumer-friendly flashlights and power products, we never stop creating. We dream, design and produce our products, seeing them through every phase of development.
We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.
Warning
• Only use this device for intended purpose.
• Do not shine the light directly in someones eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
• Do not shine the light directly in someones eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
Related links
- Nebo NEB-HLP-0008-H LED Head Torch 1500 lm 64 M Range
- Nebo NEB-HLP-0008-G LED Head Torch 1500 lm 64 M Range
- Nebo NEB-HLP-7000-H LED Head Torch 150 lm 19 M Range
- Nebo NEB-HLP-1005-H LED Head Torch 500 lm 90 M Range
- Nebo NEB-HLP-0011-H LED Head Torch 400 lm 80 M Range
- Nebo NEB-HLP-0007-H LED Head Torch 1000 lm 120 M Range
- Nebo NEB-HLP-0009-H LED Head Torch 750 lm 85 M Range
- Nebo NEB-HLP-1008-H LED Head Torch 600 lm 90 M Range
