Led Lenser Head Lamp 502041 Head Torch 50 → 250 lm, 170 m Range

Subtotal (1 unit)*

MYR1,050.50

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,050.50

*price indicative

RS Stock No.:
360-000
Mfr. Part No.:
EXH6R
Manufacturer:
Led Lenser
Find similar products by selecting one or more attributes.
Select all

Brand

Led Lenser

Rechargeable

Yes

Model Number

502041

Lamp Type

Head Lamp

Luminosity

50 → 250 lm

Batteries

1

Hazardous Area

Yes

Hazardous Area Certification

ATEX

Range

170 m

COO (Country of Origin):
CN
The Led Lenser professional headlamp designed for use in explosive environments, offering adjustable illumination for both short and long distances. It is easy to mount, including on helmets with compatible accessories sold separately. The swiveling lamp head moves up and down by 135° to provide optimal lighting while preventing glare. If the battery is running low, the lamp emits a light signal, ensuring enough remaining run time to safely exit the work area. It features an integrated, replaceable battery with a status LED and a separate professional charging cradle for mounting in workshops or vehicles. The battery is positioned at the back of the head for ideal weight distribution and can also be attached to clothing or equipment using an extension cable.

Up to 7 years warranty upon product registration
Weight including battery 330 g 11.6 oz.
Head diameter 56 mm 2.2 in
Housing material plastic PC
Color black
Luminosity up to 250 lm 170 m 558 ft.
Up to 15 hours with 90 lm 50 m 164 ft.
Light functions Power Mid Power Low Power
Color temperature 4600 to 5400 K
Color rendering index CRI 70
Switch Magnetic switch
Integrated service-replaceable Li-Ion battery 3.7 V 1900 mAh 7.03 Wh
Charging time 210 min
Ex-Zone Gas 0 Gas Group IIA IIB IIC Temperature Class Gas T4
Ex-Zone Dust 21 Dust Group IIIA IIIB IIIC Temperature Class Dust 135 °C
In the box lamp with battery adapter cable charging station power adapter
IP class IP68

Related links