Energizer 7638900448207 LED Head Torch 250 lm 115 m

Subtotal (1 unit)*

MYR294.53

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
  • Plus 8 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR294.53

*price indicative

RS Stock No.:
106-550
Distrelec Article No.:
304-27-417
Mfr. Part No.:
7638900448207
Manufacturer:
Energizer
Find similar products by selecting one or more attributes.
Select all

Brand

Energizer

Battery Type

AA

Rechargeable

Yes

Product Type

Head Torch

Lamp Type

LED

Luminous Flux

250lm

Hazardous Area Certification

No

IP Rating

IP67

Run Time

40 h

Number of Batteries

3

Beam Type

High, Low, Medium

Battery/charging indicator

Yes

Helmet Mountable

Yes

Beam Distance

115m

Dual Power

Yes

Adjustable Head Strap

No

Colour

Black, Green

Standards/Approvals

RoHS

Weight

805g

COO (Country of Origin):
CN

Energizer Head Torch, 250lm Luminous Flux, 115m Beam Distance - 7638900448207


This head torch is a rechargeable LED lamp designed for hands‑free illumination in demanding environments. It delivers focused light for extended periods and is configured for attachment to helmets where fixed, directional lighting is required. The unit incorporates dual‑power operation to maintain functionality across different battery arrangements and provides Visual status feedback during recharging.

Features and Benefits:


• 250 lm output provides clear visibility for close and mid‑range tasks
• 115 m beam reaches distant targets for precise work
• IP67 enclosure allows operation in wet and dusty conditions
• 40 h runtime supports prolonged shifts without frequent recharging
• Battery‑charging indicator displays charge status during replenishment
• Helmet‑mountable configuration enables secure on‑helmet positioning

Applications


• Suitable for outdoor camping requiring Durable light sources
• Used for industrial tasks needing helmet‑mounted illumination
• Ideal for maintenance work in wet or dusty sites
• Can be used for search operations requiring long beam distance
• Suitable for situations where dual‑power flexibility is needed

What battery arrangement does it use?


It accepts three AA cells and can operate using its rechargeable system or replaceable batteries.

How does the dual‑power capability benefit field operations?


Dual power enables continuation of use by switching between the rechargeable supply and standard AA cells when recharging is unavailable.

Is the head strap adjustable for different head sizes?


The product is supplied without an adjustable head strap and relies on helmet mounting or fixed‑fit arrangements.

What light modes are available to manage output and battery life?


The unit offers high, medium and low beam selections to balance brightness and energy consumption.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy