MSA Safety V-Gard 500 White Safety Helmet Ventilated Adjustable

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

MYR133.11

Add to Basket
Select or type quantity
In Stock
  • 88 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4MYR133.11-
5 +MYR109.5517%

*price indicative

RS Stock No.:
193-6863
Mfr. Part No.:
GV412-0000000-000
Manufacturer:
MSA Safety
Find similar products by selecting one or more attributes.
Select all

Brand

MSA Safety

Colour

White

Chin Strap Included

No

Ventilated

Yes

Adjustable

Yes

Integrated Eye Shield

No

Material

ABS

Accessory Slots

No

Integral Sweatband

No

Suspension Adjustment Type

Strap

Number of Suspension Points

4

Peak Type

Standard

Rain Gutter

Yes

Standards/Approvals

EN 397

Series

V-Gard 500

Product Type

Safety Helmet

RoHS Status: Exempt

COO (Country of Origin):
FR

MSA V-Gard 950 Class 1 Series Safety Helmet, Yellow, ABS - GVF2A-C0A000G-000


This safety helmet provides head protection for industrial environments where impact resistance and Basic electrical protection are required. It is constructed from ABS and includes an internal sweat-absorbing band and a strap-type suspension to help maintain a secure fit during operations. The design includes a chin strap and an adjustable suspension to accommodate different head sizes while remaining suitable for tasks that require regulated protective headwear.

Features and Benefits:


• EN397 certified for impact protection and limited electrical exposure
• ABS construction delivers Durable Shell performance and wear resistance
• Integral sweatband improves comfort during extended wear
• Strap suspension allows tool-free adjustment for a secure fit
• Included chin strap maintains position during movement

Applications


• Suitable for construction site overhead work
• Ideal for general industrial maintenance tasks
• Used for utility and infrastructure inspection duties
• Can be used on plant floors requiring head protection

How is the internal fit adjusted for different head sizes?


The suspension uses a strap adjustment system that can be tightened or loosened to change the internal clearance and fit.

What comfort features reduce sweat accumulation during long shifts?


An integral sweatband lines the interior contact area to absorb perspiration and reduce slippage.

Does the helmet provide any means to retain position during Active work?


A chin strap is supplied to secure the helmet and help prevent displacement during movement.

What material composes the helmet Shell and what does that imply for durability?


The outer Shell is MADE from ABS which offers impact resistance and general abrasion tolerance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy