MSA Safety V-Gard 500 White Safety Helmet Adjustable

Subtotal (1 unit)*

MYR133.11

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR133.11

*price indicative

RS Stock No.:
193-6870
Mfr. Part No.:
GV512-0000000-000
Manufacturer:
MSA Safety
Find similar products by selecting one or more attributes.
Select all

Brand

MSA Safety

Colour

White

Chin Strap Included

No

Adjustable

Yes

Ventilated

No

Integrated Eye Shield

No

Material

ABS

Accessory Slots

No

Integral Sweatband

No

Peak Type

Standard

Number of Suspension Points

4

Suspension Adjustment Type

Strap

Rain Gutter

Yes

Series

V-Gard 500

Standards/Approvals

EN 397

Product Type

Safety Helmet

RoHS Status: Exempt

COO (Country of Origin):
FR

MSA Safety V-Gard 950 Class 1 Series Safety Helmet, White, ABS - GVF1A-CBA0000-000


This safety helmet is protective headgear intended for industrial environments where impact protection and limited electrical risk defence are required. It combines a rigid ABS shell, a six-point suspension system and an integrated eye shield to provide head and face protection while maintaining wearer comfort through a built-in sweatband and adjustable strap suspension.

Features and Benefits:


• ABS Shell construction delivers Durable impact resistance
• Six-point suspension reduces transmitted shock to the wearer
• Integrated eye shield offers on-demand face protection
• Chin strap secures helmet during Active work
• Rain gutter sheds water away from the face
• Strap adjustment allows individual fit modification

Applications


• Suitable for electrical work requiring Class 1 protection
• Ideal for construction site head and face safety
• Used for maintenance tasks in indoor industrial facilities
• Can be used by installers working at height with mobility
• Suitable for environments where ventilation is not required

How is fit adjusted for different head sizes?


The suspension is altered via a strap-based adjustment system that tightens or loosens the cradle for a personalised fit.

What components manage sweat and moisture during extended wear?


An integral sweatband is incorporated inside the helmet to absorb perspiration and improve comfort.

How does the face protection operate when needed?


The eye shield is built into the unit and can be deployed from the Shell to shield the eyes without adding external accessories.

How many attachment points connect the Shell to the suspension?


The suspension is secured to the Shell at six separate points to distribute impact forces.

Is the helmet suitable where airflow is restricted?


The Shell lacks ventilation openings, so it is intended for use where airflow through the helmet is not required.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy