MSA Safety V-Gard 500 Green Safety Helmet Adjustable
- RS Stock No.:
- 193-6869
- Mfr. Part No.:
- GV541-0000000-000
- Manufacturer:
- MSA Safety
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 193-6869
- Mfr. Part No.:
- GV541-0000000-000
- Manufacturer:
- MSA Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MSA Safety | |
| Colour | Green | |
| Chin Strap Included | No | |
| Ventilated | No | |
| Adjustable | Yes | |
| Integrated Eye Shield | No | |
| Material | ABS | |
| Accessory Slots | No | |
| Integral Sweatband | Yes | |
| Peak Type | Standard | |
| Number of Suspension Points | 4 | |
| Suspension Adjustment Type | Strap | |
| Rain Gutter | No | |
| Standards/Approvals | EN 50365, EN397, EN 80079-36 | |
| Series | V-Gard 500 | |
| Product Type | Safety Helmet | |
| Select all | ||
|---|---|---|
Brand MSA Safety | ||
Colour Green | ||
Chin Strap Included No | ||
Ventilated No | ||
Adjustable Yes | ||
Integrated Eye Shield No | ||
Material ABS | ||
Accessory Slots No | ||
Integral Sweatband Yes | ||
Peak Type Standard | ||
Number of Suspension Points 4 | ||
Suspension Adjustment Type Strap | ||
Rain Gutter No | ||
Standards/Approvals EN 50365, EN397, EN 80079-36 | ||
Series V-Gard 500 | ||
Product Type Safety Helmet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
MSA Safety V-Gard 950 Yellow Hard Hat, Non-Vented
Balanced and lightweight electrician's safety helmet, non-vented, with 6-point Fas-Trac® III ratchet suspension, GS-ET-29 class 1 (4kA) face shield certified for protection against arc flash. For use where top impact hazards to the head, chemical splash, Ultra-Violet radiation, molten metal splash or electric arc to the face exist.
Features and Benefits
V-Gard 950 Premium Helmet with Integrated full-face visor
Balanced, lightweight and low-profile electrician helmet
Integrated visor protects against impact, chemical splash, UV radiation, molten metal splash and electrical arc 4kA
Premium anti-fog and anti-scratch coating visor fits over all corrective or safety glasses
Reliable one handed smooth movement, even –gloved
Delivered with 4-point chinstrap
Optional ear flaps to protect from arc flash
Optional micro-prism stickers available (silver or red)
Certified according to EN 397: MM, LD, -30°C, 440V AC, EN 50365: 1000V AC : 2C-1,2 1 B 3 8-1-0 9 KN, GS-ET-29 class 1 (4kA), Anti-static
V-Gard 900 Fas-Trac III suspension features
6-point Fas-Trac® III ratchet suspension with premium washable and
replaceable sweatband
Overhead straps made of woven polyester providing high comfort
and long term, consistent shock absorption performance
Balance and stability with the lower nape strap
Comfort pad by separating the ratchet from the head cradles the
head increasing comfort and cooling airflow
Ratchet offers smooth rotation
Easy grip knob adjustable even with gloves on
Three levels of nape height adjustment giving superior nape fit
Related links
- MSA Safety V-Gard 500 Green Safety Helmet Adjustable
- MSA Safety V-Gard 500 Green Safety Helmet Ventilated Adjustable
- MSA Safety V-Gard 500 White Safety Helmet Adjustable
- MSA Safety V-Gard Green Safety Helmet Adjustable
- MSA Safety V-Gard 200 Green Safety Helmet Adjustable
- MSA Safety V-Gard 500 White Safety Helmet Ventilated Adjustable
- MSA Safety V-Gard 500 Yellow Safety Helmet Ventilated Adjustable
- MSA Safety V-Gard 520 White Safety Helmet Adjustable
