MSA Safety V-Gard 200 Green Safety Helmet, Adjustable

Subtotal (1 unit)*

MYR82.06

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR82.06

*price indicative

RS Stock No.:
193-6856
Mfr. Part No.:
GV741-0000000-000
Manufacturer:
MSA Safety
Find similar products by selecting one or more attributes.
Select all

Brand

MSA Safety

Colour

Green

Chin Strap Included

No

Vented

No

Integrated Eye Shield

No

Adjustable Size

Yes

Material

ABS

Accessory Slots

Yes

Lining

No

Application

General Industry

Integral Sweatband

Yes

Peak Type

Standard

Rain Gutter

No

Complies with EN 397

Yes

Range

V-Gard 200

Additional EN Standards

EN 50365, EN 80079-36

Product Type

Safety Helmet

Standards Met

EN 397

RoHS Status: Exempt

COO (Country of Origin):
FR

V-Gard 930, non-vented, white, Fas-Trac III Foam, grey stickers fitted


Balanced, modern, low-profile head and integrated eye protection – in one non-vented industrial hard hat , with 6-point Fas-Trac® III ratchet suspension, integrated over spectacles with intelligent adjustment and innovative rubber seal. For use where top impact hazards to the head, UV and particles hazards to the eyes exist.

Balanced, low profile vented or unvented safety helmet with premium eye protection
Integrated over-spectacles fit over all corrective glasses by sliding the suspension and offer premium anti-fog and anti-scratch
Intelligent adjustment and innovative rubber seal ensures gap-free eye protection
Grip area with rail system for quick and easy lens stowing, even with gloves
Optional micro-prism stickers available (silver or red)
Certified according to EN 397 : LD, -30°C, (non-vented version: MM, 440V AC, EN 50365 : 1000V AC) : 1 B 2C-1,2 KN, Antistatic

V-Gard 900 Fas-Trac III suspension features


6-point Fas-Trac® III ratchet suspension with premium washable and
replaceable sweatband
Overhead straps made of woven polyester providing high comfort
and long term, consistent shock absorption performance
Balance and stability with the lower nape strap
Comfort pad by separating the ratchet from the head cradles the
head increasing comfort and cooling airflow
Ratchet offers smooth rotation
Easy grip knob adjustable even with gloves on
Three levels of nape height adjustment giving superior nape fit

Related links