MSA Safety V-Gard 200 Orange Safety Helmet Ventilated Adjustable
- RS Stock No.:
- 193-6853
- Mfr. Part No.:
- GV662-0000000-000
- Manufacturer:
- MSA Safety
Subtotal (1 unit)*
MYR107.07
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 20 unit(s) shipping from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR107.07 |
*price indicative
- RS Stock No.:
- 193-6853
- Mfr. Part No.:
- GV662-0000000-000
- Manufacturer:
- MSA Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MSA Safety | |
| Colour | Orange | |
| Chin Strap Included | No | |
| Adjustable | Yes | |
| Ventilated | Yes | |
| Integrated Eye Shield | No | |
| Material | ABS | |
| Accessory Slots | No | |
| Integral Sweatband | No | |
| Suspension Adjustment Type | Strap | |
| Peak Type | Short | |
| Number of Suspension Points | 4 | |
| Rain Gutter | No | |
| Series | V-Gard 200 | |
| Standards/Approvals | EN 397 | |
| Product Type | Safety Helmet | |
| Select all | ||
|---|---|---|
Brand MSA Safety | ||
Colour Orange | ||
Chin Strap Included No | ||
Adjustable Yes | ||
Ventilated Yes | ||
Integrated Eye Shield No | ||
Material ABS | ||
Accessory Slots No | ||
Integral Sweatband No | ||
Suspension Adjustment Type Strap | ||
Peak Type Short | ||
Number of Suspension Points 4 | ||
Rain Gutter No | ||
Series V-Gard 200 | ||
Standards/Approvals EN 397 | ||
Product Type Safety Helmet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
MSA Safety V-Gard 950 Class 1 Series Safety Helmet, White, ABS - GVF1A-CBA0000-000
This safety helmet is protective headgear intended for industrial environments where impact protection and limited electrical risk defence are required. It combines a rigid ABS shell, a six-point suspension system and an integrated eye shield to provide head and face protection while maintaining wearer comfort through a built-in sweatband and adjustable strap suspension.
Features and Benefits:
• ABS Shell construction delivers Durable impact resistance
• Six-point suspension reduces transmitted shock to the wearer
• Integrated eye shield offers on-demand face protection
• Chin strap secures helmet during Active work
• Rain gutter sheds water away from the face
• Strap adjustment allows individual fit modification
• Six-point suspension reduces transmitted shock to the wearer
• Integrated eye shield offers on-demand face protection
• Chin strap secures helmet during Active work
• Rain gutter sheds water away from the face
• Strap adjustment allows individual fit modification
Applications
• Suitable for electrical work requiring Class 1 protection
• Ideal for construction site head and face safety
• Used for maintenance tasks in indoor industrial facilities
• Can be used by installers working at height with mobility
• Suitable for environments where ventilation is not required
• Ideal for construction site head and face safety
• Used for maintenance tasks in indoor industrial facilities
• Can be used by installers working at height with mobility
• Suitable for environments where ventilation is not required
How is fit adjusted for different head sizes?
The suspension is altered via a strap-based adjustment system that tightens or loosens the cradle for a personalised fit.
What components manage sweat and moisture during extended wear?
An integral sweatband is incorporated inside the helmet to absorb perspiration and improve comfort.
How does the face protection operate when needed?
The eye shield is built into the unit and can be deployed from the Shell to shield the eyes without adding external accessories.
How many attachment points connect the Shell to the suspension?
The suspension is secured to the Shell at six separate points to distribute impact forces.
Is the helmet suitable where airflow is restricted?
The Shell lacks ventilation openings, so it is intended for use where airflow through the helmet is not required.
Related links
- MSA Safety V-Gard 200 Orange Safety Helmet Ventilated Adjustable
- MSA Safety V-Gard 200 White Safety Helmet Ventilated Adjustable
- MSA Safety V-Gard 200 Yellow Safety Helmet Ventilated Adjustable
- MSA Safety V-Gard 200 Blue Safety Helmet Ventilated Adjustable
- MSA Safety V-Gard 200 Green Safety Helmet Ventilated Adjustable
- MSA Safety V-Gard 200 Orange Safety Helmet Chin Strap Included Adjustable
- MSA Safety V-Gard 500 Green Safety Helmet Ventilated Adjustable
- MSA Safety V-Gard 500 White Safety Helmet Ventilated Adjustable
