MSA Safety V-Gard 200 White Safety Helmet Ventilated Adjustable
- RS Stock No.:
- 193-6849
- Mfr. Part No.:
- GV612-0000000-000
- Manufacturer:
- MSA Safety
Subtotal (1 unit)*
MYR119.03
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR119.03 |
*price indicative
- RS Stock No.:
- 193-6849
- Mfr. Part No.:
- GV612-0000000-000
- Manufacturer:
- MSA Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MSA Safety | |
| Colour | White | |
| Chin Strap Included | No | |
| Ventilated | Yes | |
| Adjustable | Yes | |
| Integrated Eye Shield | No | |
| Material | ABS | |
| Accessory Slots | No | |
| Integral Sweatband | No | |
| Number of Suspension Points | 4 | |
| Peak Type | Short | |
| Suspension Adjustment Type | Strap | |
| Rain Gutter | No | |
| Standards/Approvals | EN 397 | |
| Series | V-Gard 200 | |
| Product Type | Safety Helmet | |
| Select all | ||
|---|---|---|
Brand MSA Safety | ||
Colour White | ||
Chin Strap Included No | ||
Ventilated Yes | ||
Adjustable Yes | ||
Integrated Eye Shield No | ||
Material ABS | ||
Accessory Slots No | ||
Integral Sweatband No | ||
Number of Suspension Points 4 | ||
Peak Type Short | ||
Suspension Adjustment Type Strap | ||
Rain Gutter No | ||
Standards/Approvals EN 397 | ||
Series V-Gard 200 | ||
Product Type Safety Helmet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
MSA V-Gard 950 Class 1 Series Safety Helmet, Yellow, ABS - GVF2A-C0A000G-000
This safety helmet provides head protection for industrial environments where impact resistance and Basic electrical protection are required. It is constructed from ABS and includes an internal sweat-absorbing band and a strap-type suspension to help maintain a secure fit during operations. The design includes a chin strap and an adjustable suspension to accommodate different head sizes while remaining suitable for tasks that require regulated protective headwear.
Features and Benefits:
• EN397 certified for impact protection and limited electrical exposure
• ABS construction delivers Durable Shell performance and wear resistance
• Integral sweatband improves comfort during extended wear
• Strap suspension allows tool-free adjustment for a secure fit
• Included chin strap maintains position during movement
• ABS construction delivers Durable Shell performance and wear resistance
• Integral sweatband improves comfort during extended wear
• Strap suspension allows tool-free adjustment for a secure fit
• Included chin strap maintains position during movement
Applications
• Suitable for construction site overhead work
• Ideal for general industrial maintenance tasks
• Used for utility and infrastructure inspection duties
• Can be used on plant floors requiring head protection
• Ideal for general industrial maintenance tasks
• Used for utility and infrastructure inspection duties
• Can be used on plant floors requiring head protection
How is the internal fit adjusted for different head sizes?
The suspension uses a strap adjustment system that can be tightened or loosened to change the internal clearance and fit.
What comfort features reduce sweat accumulation during long shifts?
An integral sweatband lines the interior contact area to absorb perspiration and reduce slippage.
Does the helmet provide any means to retain position during Active work?
A chin strap is supplied to secure the helmet and help prevent displacement during movement.
What material composes the helmet Shell and what does that imply for durability?
The outer Shell is MADE from ABS which offers impact resistance and general abrasion tolerance.
Related links
- MSA Safety V-Gard 200 White Safety Helmet Ventilated Adjustable
- MSA Safety V-Gard 200 Yellow Safety Helmet Ventilated Adjustable
- MSA Safety V-Gard 200 Orange Safety Helmet Ventilated Adjustable
- MSA Safety V-Gard 200 Blue Safety Helmet Ventilated Adjustable
- MSA Safety V-Gard 200 Green Safety Helmet Ventilated Adjustable
- MSA Safety V-Gard 930 White Safety Helmet Ventilated Adjustable
- MSA Safety V-Gard 500 White Safety Helmet Ventilated Adjustable
- MSA Safety V-Gard 200 White Safety Helmet Adjustable
