GV112-0000000-000 | MSA Safety V-Gard White Safety Helmet, Adjustable | RS
Recently searched

    MSA Safety V-Gard White Safety Helmet, Adjustable

    Subtotal (1 unit)**

    MYR81.56

    Add to Basket
    Select or type quantity
    19 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 +MYR81.56

    **price indicative

    RS Stock No.:
    193-6840
    Mfr. Part No.:
    GV112-0000000-000
    Manufacturer:
    MSA Safety
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    MSA Safety

    Colour

    White

    Chin Strap Included

    No

    Vented

    No

    Integrated Eye Shield

    No

    Adjustable Size

    Yes

    Material

    HPPE

    Accessory Slots

    No

    Lining

    No

    Application

    General Industry

    Integral Sweatband

    Yes

    Peak Type

    Standard

    Rain Gutter

    No

    Complies with EN 397

    Yes

    Range

    V-Gard

    Additional EN Standards

    EN 50365, EN 80079-36

    Product Type

    Safety Helmet

    Standards Met

    EN397

    Related links