Transcend MTS970T M.2 1 TB Internal SSD
- RS Stock No.:
- 245-0010
- Mfr. Part No.:
- TS1TMTS970T
- Manufacturer:
- Transcend
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 245-0010
- Mfr. Part No.:
- TS1TMTS970T
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Memory Size | 1TB | |
| Product Type | SSD | |
| Model Number | MTS970T | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 | |
| NAND Type | 3D TLC | |
| Encryption Level | AES-256 | |
| Self-Destruct | No | |
| Interface Type | SATA III | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Length | 80mm | |
| Height | 3.58mm | |
| Standards/Approvals | CE, RoHS | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Memory Size 1TB | ||
Product Type SSD | ||
Model Number MTS970T | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 | ||
NAND Type 3D TLC | ||
Encryption Level AES-256 | ||
Self-Destruct No | ||
Interface Type SATA III | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Length 80mm | ||
Height 3.58mm | ||
Standards/Approvals CE, RoHS | ||
Width 22mm | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 1TB Capacity, Internal - TS1TMTS970T
This solid state drive is designed for high-performance and reliable storage needs. With a capacity of 1TB, it features an M.2 form factor that measures 80mm x 22mm x 3.58mm, making it an ideal choice for space-constrained applications. Utilising the SATA III interface, it delivers impressive performance for various industrial uses.
Features & Benefits
• Equipped with 112-layer 3D NAND technology for enhanced storage efficiency
• Built-in DDR3 DRAM cache enables rapid access to data
• Endures extreme conditions with a wide operating temperature of -40 to +85°C
• Incorporates advanced wear-levelling and garbage collection for longevity
• Lightweight design at just 7g minimises the load on devices
• Compliant with RoHS 2.0 standards ensuring eco-friendly use
Applications
• Used for automation systems requiring fast data processing
• Suitable for electronics in rugged environments
• Ideal for mechanical devices needing compact and efficient storage solutions
• Utilised in mobile computing devices such as laptops for enhanced performance
What is the endurance rating of this SSD, and how does it perform over time?
It has an endurance rating of 3,000 Programme/Erase cycles, ensuring consistent performance and reliability under typical usage conditions.
How does this SSD ensure data integrity in harsh environments?
The built-in LDPC ECC functionality and advanced error management features enhance data integrity and reliability, making it suitable for mission-critical applications.
What specific advantages does the form factor of this SSD provide for installations?
The M.2 form factor allows for easy integration into compact systems, saving space while maintaining high performance, essential for applications in confined environments.
Related links
- Transcend MTS970T-I M.2 (2280) 1 TB Internal SSD
- Transcend M.2 1 TB Internal SSD
- Transcend MTS970T M.2 (2280) 4 TB Internal SSD
- Transcend MTE662P M.2 1 TB Internal SSD
- Transcend MTS570T M.2 1 TB Internal SSD
- Transcend MTE662T2 M.2 1 TB Internal SSD
- Transcend MTS952T2 M.2 1 TB Internal SSD
- Transcend MTE670T M.2 1 TB Internal SSD
