Transcend M.2 1 TB Internal SSD

Subtotal (1 unit)*

MYR8,155.40

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR8,155.40

*price indicative

RS Stock No.:
683-216
Mfr. Part No.:
TS1TMTS970T-VS1
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Product Type

SSD

Sub Type

SSD

Memory Size

1TB

Internal/External

Internal

Form Factor

M.2

Industrial Grade

Yes

NAND Type

3D

Interface Type

SATA III 6 Gb/S

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-20°C

Height

3.58mm

Standards/Approvals

UKCA

Width

22mm

Length

80mm

COO (Country of Origin):
TW

Transcend SSD, 1TB Memory size, M.2 Form Factor - TS1TMTS970T-VS1


This solid-state drive is a Compact internal storage device designed for industrial environments, offering high-capacity flash memory in a low-profile M.2 form. It connects via a SATA III 6Gb/s Interface and is intended for use where robust temperature tolerance and persistent, high-density storage are required.

Features and Benefits:


• 1TB capacity provides ample space for large datasets and logs
• 3D NAND architecture increases storage density and endurance
• Industrial-grade construction supports continuous operation
• Operates from -20°C to 75°C for wide temperature ranges
• Low-profile 3.58mm thickness suits constrained interiors
• SATA III 6Gb/s Interface enables consistent legacy throughput

Applications


• Suitable for industrial controllers storing firmware and datasets
• Ideal for embedded electronics requiring high-density flash
• Used for data logging in thermally varying installations
• Can be used in automation systems needing Durable internal storage
• Used with mechanical systems that require compact, persistent memory

What physical footprint should I allow for installation?


The module conforms to the M.2 2280 outline with a width of 22mm and a length of 80 mm, so plan the socket clearance accordingly.

How does the drive handle elevated enclosure temperatures?


It maintains operation at ambient or enclosed temperatures up to 75°C, suitable for applications exposed to sustained heat.

Is this device intended for internal or external mounting?


The unit is specified for internal use and is not designed for external enclosures without additional protection.

What type of flash memory cells are used and why does that matter?


It uses vertically stacked 3D NAND cells, which increase areal density and can improve write endurance relative to Planar NAND.

Are there any official regional markings on the product?


The device carries the UKCA marking indicating conformity with applicable UK requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy