Transcend MTE662P M.2 1 TB Internal SSD
- RS Stock No.:
- 240-5462
- Mfr. Part No.:
- TS1TMTE662P
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR9,516.59
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,516.59 |
*price indicative
- RS Stock No.:
- 240-5462
- Mfr. Part No.:
- TS1TMTE662P
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 1TB | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Model Number | MTE662P | |
| Internal/External | Internal | |
| Industrial Grade | No | |
| Form Factor | M.2 | |
| NAND Type | TLC | |
| Interface Type | PCIe Gen 3.0 x4 NVMe | |
| Self-Destruct | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Width | 22mm | |
| Height | 3.88mm | |
| Length | 80mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 1TB | ||
Sub Type SSD | ||
Product Type SSD | ||
Model Number MTE662P | ||
Internal/External Internal | ||
Industrial Grade No | ||
Form Factor M.2 | ||
NAND Type TLC | ||
Interface Type PCIe Gen 3.0 x4 NVMe | ||
Self-Destruct No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Width 22mm | ||
Height 3.88mm | ||
Length 80mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 1TB Capacity, M.2 Form Factor - TS1TMTE662P
This solid state drive is designed with a capacity of 1TB and an M.2 form factor, providing high-performance storage solutions for demanding applications. With dimensions of 80mm x 22mm x 3.88mm and a lightweight design of just 9g, it seamlessly fits into various devices, enhancing their storage capabilities and overall performance. The drive utilises NVMe PCIe Gen 3 x4 technology to deliver impressive transfer speeds and efficiency.
Features & Benefits
• High sequential read speeds of up to 3,400 MB/s enhance data access
• Writes reach up to 2,300 MB/s for quick file transfers
• Built-in DRAM cache ensures faster data processing
• Advanced global wear-levelling improves drive reliability
• Low power consumption maximises efficiency during operation
• Intelligent Power Shield protects data during power interruptions
Applications
• Ideal for automation systems requiring high-speed data access
• Suitable for gaming environments with demanding storage needs
• Utilised in electronics for reliable and fast data handling
• For mechanical needing robust data integrity
What advantages does the use of 3D NAND technology provide?
The 3D NAND technology enables increased storage density by vertically stacking 96 layers, resulting in improved efficiency and performance compared to traditional 64-layer designs.
How does the Intelligent Power Shield feature contribute to data security?
The Intelligent Power Shield protects against data loss during unexpected power failures, ensuring critical information remains intact, which is essential for mission-critical applications.
What temperature ranges can this device operate under?
The drive supports an extended operating temperature range from -20°C to 75°C, making it suitable for various environmental conditions, as well as a wide temperature option from -40°C to 85°C for more extreme scenarios.
What is the endurance rating of this solid state drive?
The endurance rating is 3,000 Programme/Erase cycles, giving it a longer lifespan for intensive read and write operations, allowing optimal performance over time.
How does the TLC NAND type affect performance?
The use of TLC NAND technology balances performance and storage capacity, providing fast read and write speeds while maintaining cost-efficiency for high-capacity needs.
Related links
- Transcend M.2 1 TB Internal SSD
- Transcend MTS570T M.2 1 TB Internal SSD
- Transcend MTS970T M.2 1 TB Internal SSD
- Transcend MTE670T M.2 1 TB Internal SSD
- Transcend MTS952T2 M.2 1 TB Internal SSD
- Transcend MTE662T2 M.2 1 TB Internal SSD
- Transcend MTE220S M.2 1 TB Internal SSD
- Transcend MTS952T-I M.2 1 TB Internal SSD
