Transcend MTE670T M.2 1 TB Internal SSD
- RS Stock No.:
- 245-0004
- Mfr. Part No.:
- TS1TMTE670T
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR5,690.06
FREE delivery for orders over RM 150.00
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,690.06 |
*price indicative
- RS Stock No.:
- 245-0004
- Mfr. Part No.:
- TS1TMTE670T
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 1TB | |
| Model Number | MTE670T | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Industrial Grade | Yes | |
| NAND Type | 3D | |
| Self-Destruct | No | |
| Interface Type | PCIe Gen 3.0 | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -20°C | |
| Length | 80mm | |
| Height | 2.23mm | |
| Standards/Approvals | CE, RoHS | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 1TB | ||
Model Number MTE670T | ||
Product Type SSD | ||
Sub Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Industrial Grade Yes | ||
NAND Type 3D | ||
Self-Destruct No | ||
Interface Type PCIe Gen 3.0 | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -20°C | ||
Length 80mm | ||
Height 2.23mm | ||
Standards/Approvals CE, RoHS | ||
Width 22mm | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 1TB Capacity, PCIe Gen3 Interface - TS1TMTE670T
This solid state drive is an internal SSD designed to enhance computing performance. It features advanced 3D NAND technology and offers a generous capacity of 1TB. Measuring 80mm x 22mm x 2.23mm and weighing just 9g, it is compact and lightweight, optimised for use in a variety of mobile computing devices.
Features & Benefits
• Achieves sequential read speeds of up to 2,100 MB/s
• Supports write speeds reaching 1,600 MB/s for efficient data handling
• Enhanced endurance rating with 3,000 Programme/Erase cycles
• Operates reliably in temperatures between -20°C and 75°C
• Incorporates SLC caching for improved performance
• Built-in LDPC ECC ensures data integrity during transfers
Applications
• Utilised in laptops requiring high-performance storage
• Used in automation and industrial systems for data logging
• Ideal for electronic devices needing robust data access
• Well-suited for mechanical systems with demanding storage needs
What makes this SSD suitable for high-temperature environments?
The SSD is designed to operate within a temperature range from -20°C to 75°C, making it suitable for environments where heat could be a concern. It is ideal for industrial applications that may expose the drive to fluctuating temperatures.
How does the endurance rating affect long-term use?
With a rating of up to 3,000 Programme/Erase cycles, this SSD maintains its performance over time, ensuring reliability in continuously active applications, which is crucial for mission-critical installations.
What are the advantages of 3D NAND technology in this drive?
The 3D NAND technology allows for increased storage efficiency by vertically stacking memory chips. This results in better performance and longevity, alongside improved storage capabilities compared to traditional 2D NAND options.
Related links
- Transcend M.2 1 TB Internal SSD
- Transcend MTE662P M.2 1 TB Internal SSD
- Transcend MTS570T M.2 1 TB Internal SSD
- Transcend MTE670T M.2 (2280) 128 GB Internal SSD
- Transcend MTS970T M.2 1 TB Internal SSD
- Transcend MTE662T2 M.2 1 TB Internal SSD
- Transcend MTS952T2 M.2 1 TB Internal SSD
- Transcend MTE220S M.2 1 TB Internal SSD
