Transcend MTS952T2 M.2 1 TB Internal SSD
- RS Stock No.:
- 240-5469
- Mfr. Part No.:
- TS1TMTS952T2
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR8,077.09
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,077.09 |
*price indicative
- RS Stock No.:
- 240-5469
- Mfr. Part No.:
- TS1TMTS952T2
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 1TB | |
| Sub Type | SSD | |
| Model Number | MTS952T2 | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | No | |
| Form Factor | M.2 | |
| NAND Type | TLC | |
| Self-Destruct | No | |
| Interface Type | SATA III | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -20°C | |
| Width | 22mm | |
| Standards/Approvals | CE, BSMI, FCC | |
| Height | 3.58mm | |
| Length | 80mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 1TB | ||
Sub Type SSD | ||
Model Number MTS952T2 | ||
Product Type SSD | ||
Internal/External Internal | ||
Industrial Grade No | ||
Form Factor M.2 | ||
NAND Type TLC | ||
Self-Destruct No | ||
Interface Type SATA III | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -20°C | ||
Width 22mm | ||
Standards/Approvals CE, BSMI, FCC | ||
Height 3.58mm | ||
Length 80mm | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 1TB Capacity, SATA III Interface - TS1TMTS952T2
This solid state drive is designed to enhance storage performance in modern computing environments. The Transcend MTS952T2, with its compact M.2 form factor measuring 80 x 22 x 3.58mm, offers a generous capacity of 1TB. Featuring the SATA III interface, it is engineered to handle intensive workloads efficiently and maintain data integrity over time.
Features & Benefits
• Delivers fast read speeds of up to 560 MB/s for quick data access
• Integrated DRAM cache enhances overall operation speed
• Enhanced durability with Corner Bond technology for key components
• Operating temperature range from -20°C to 75°C for versatile usage
• High endurance rating of 3K Programme/Erase cycles for reliability
• Built-in LDPC ECC functionality safeguards against data corruption
Applications
• Utilised in internal SSD upgrades for laptops
• Ideal for systems requiring high-performance solid state storage
• Suitable for automation and electronic application needs
• For data-intensive tasks in electrical and mechanical industries
What is the thermal performance range for this drive?
This drive operates effectively in temperatures from -20°C to 75°C, making it suitable for a wide range of environments, including industrial applications.
How does the embedded DRAM cache improve performance?
The embedded DDR3 DRAM cache allows for faster data retrieval and improved response times, significantly enhancing overall system performance during tasks.
What distinguishes this solid state drive in terms of durability?
Its design incorporates Corner Bond technology, which provides additional protection for critical components, ensuring enhanced durability and longevity in various applications.
What kind of data transfer speed can I expect with this device?
You can expect sequential read speeds of up to 560 MB/s and write speeds of up to 520 MB/s, optimising data handling efficiency across different workloads.
Can it handle workloads typical for industrial applications?
Yes, the drive is rated for high endurance with 3K Programme/Erase cycles, making it a reliable option for continuous use in demanding industrial settings.
Related links
- Transcend M.2 1 TB Internal SSD
- Transcend MTE662P M.2 1 TB Internal SSD
- Transcend MTS570T M.2 1 TB Internal SSD
- Transcend MTS970T M.2 1 TB Internal SSD
- Transcend MTE662T2 M.2 1 TB Internal SSD
- Transcend MTE670T M.2 1 TB Internal SSD
- Transcend MTE220S M.2 1 TB Internal SSD
- Transcend MTS952T-I M.2 1 TB Internal SSD
