Verbatim 2.5 in 128 GB Internal SSD
- RS Stock No.:
- 244-4568
- Mfr. Part No.:
- 49350
- Manufacturer:
- Verbatim
Subtotal (1 unit)*
MYR352.79
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 36 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR352.79 |
*price indicative
- RS Stock No.:
- 244-4568
- Mfr. Part No.:
- 49350
- Manufacturer:
- Verbatim
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Memory Size | 128GB | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Form Factor | 2.5 in | |
| Industrial Grade | No | |
| NAND Type | SLC | |
| Encryption Level | AES-256 | |
| Interface Type | SATA III | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Width | 69.85mm | |
| Length | 3.94in | |
| Height | 7.11mm | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Memory Size 128GB | ||
Product Type SSD | ||
Sub Type SSD | ||
Internal/External Internal | ||
Form Factor 2.5 in | ||
Industrial Grade No | ||
NAND Type SLC | ||
Encryption Level AES-256 | ||
Interface Type SATA III | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Width 69.85mm | ||
Length 3.94in | ||
Height 7.11mm | ||
- COO (Country of Origin):
- CN
The Verbatim Vi550 S3 SSD has high speed 3D NAND flash chips combined with the latest generation controller which improve the response times of your system. It has no moving parts of delicate components so unlike hard drives they are resistant to bumps an
Generates less heat
High reliability with superior flash controller
Read speeds of up to 550 MB/s
Related links
- Transcend 2.5 in 128 GB Internal SSD
- Transcend SSD452P 2.5 in 128 GB Internal SSD
- Transcend SSD230S 2.5 in 128 GB Internal SSD
- Transcend SSD420 2.5 in 128 GB Internal SSD
- Transcend SSD422K 2.5 in 128 GB Internal SSD
- Transcend SSD452K2 2.5 in 128 GB Internal SSD
- InnoDisk 3TE7 2.5 in 128 GB Internal SSD
- Transcend TS128GSSD470P 2.5 in 128 GB Internal SSD
