Transcend TS128GSSD470P 2.5 in 128 GB Internal SSD
- RS Stock No.:
- 175-394
- Mfr. Part No.:
- TS128GSSD470P
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR1,793.24
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,793.24 |
*price indicative
- RS Stock No.:
- 175-394
- Mfr. Part No.:
- TS128GSSD470P
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Memory Size | 128GB | |
| Product Type | SSD | |
| Model Number | TS128GSSD470P | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | 2.5 in | |
| NAND Type | 3D TLC | |
| Self-Destruct | No | |
| Interface Type | SATA III 6 Gb/S | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 69.85mm | |
| Length | 100mm | |
| Standards/Approvals | No | |
| Width | 7mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Memory Size 128GB | ||
Product Type SSD | ||
Model Number TS128GSSD470P | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor 2.5 in | ||
NAND Type 3D TLC | ||
Self-Destruct No | ||
Interface Type SATA III 6 Gb/S | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 69.85mm | ||
Length 100mm | ||
Standards/Approvals No | ||
Width 7mm | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 128GB Capacity, 2.5 inch Form Factor - TS128GSSD470P
This solid state drive is a compact 128GB SSD designed for high-performance storage solutions. With a robust 2.5-inch internal form factor, it features a SATA III 6 GB/s interface, ensuring rapid data transfer rates. Weighing just 54g, it combines durability with impressive specifications that cater to various industrial applications, making it an ideal choice for professionals in automation and electronics.
Features & Benefits
• Utilises 3D TLC NAND flash for improved performance
• Power loss protection ensures data integrity during outages
• Supports data transfer rates of up to 560 MB/s
• Extended temperature range of -40 to +85°C for diverse environments
• Dynamic thermal throttling enhances longevity and reliability
• Enhanced bad block management for effective storage management
Applications
• Utilised in industrial automation for reliable data storage
• Ideal for embedded systems requiring robust performance
• For electronic devices needing temperature-resistant storage
• Recommended for mechanical systems with high data throughput requirements
What kind of data transfer speeds can be expected from this drive?
The drive offers sequential read speeds of up to 560 MB/s and sequential write speeds of 520 MB/s, ensuring fast and efficient data management for multiple applications.
How does this drive ensure data integrity during unexpected power failures?
It incorporates power loss protection technology, which halts new write commands during sudden outages, thus preserving data in NAND flash to prevent loss.
Can the SSD operate in extreme temperature conditions?
Yes, this drive is designed to function in harsh environments, with an operational temperature range extending from -40°C to +85°C, suitable for industrial applications.
What type of wear management technology does this drive feature?
It utilises global wear-levelling and enhanced bad block management to prolong the lifespan of the SSD while maintaining optimal performance and reliability.
How does the 3D TLC NAND storage technology benefit users?
The 3D TLC architecture enhances read/write performance and durability, allowing for efficient data handling and extended drive lifespan under intensive usage conditions.
Related links
- Transcend TS128GSSD470P-I 2.5 in 128 GB Internal SSD
- Transcend 2.5 in 128 GB Internal SSD
- Transcend SSD452P 2.5 in 128 GB Internal SSD
- Transcend SSD230S 2.5 in 128 GB Internal SSD
- Transcend SSD420 2.5 in 128 GB Internal SSD
- Transcend SSD422K 2.5 in 128 GB Internal SSD
- Transcend SSD452K2 2.5 in 128 GB Internal SSD
- Transcend SSD460K-I 2.5 in 128 GB Internal SSD
