Transcend HSD452T-I SlimSATA 64 GB Internal SSD

Subtotal (1 unit)*

MYR362.65

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR362.65

*price indicative

RS Stock No.:
240-5568
Mfr. Part No.:
TS64GHSD452T-I
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Sub Type

SSD

Model Number

HSD452T-I

Product Type

SSD

Memory Size

64GB

Internal/External

Internal

Form Factor

SlimSATA

Industrial Grade

Yes

NAND Type

TLC

Interface Type

SATA III

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

54mm

Width

39.8mm

Height

4mm

Standards/Approvals

CE, RoHS

COO (Country of Origin):
TW
The Transcend 64 GB SSD is equipped with the SATA III 6Gb/s interface, a powerful controller, and state-of-the-art 96-layer 3D NAND flash. It feature the latest Corner Bond technology for enhanced durability and an endurance rating of 3K Program/Erase cycles for reliable operation. It has advanced global wear levelling and block management for reliability, enhanced S.M.A.R.T. function for durability. It also has built-in LDPC ECC (Error Correction Code) functionality.

Compliant with RoHS 2.0 standards

DDR3 DRAM Cache embedded

Compliant with JEDEC MO-297

Dynamic thermal throttling

wide temperature range from -40℃ ∼ 85℃

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy