Transcend HSD452T-I Half-Slim 128 GB Internal SSD
- RS Stock No.:
- 240-5412
- Mfr. Part No.:
- TS128GHSD452T-I
- Manufacturer:
- Transcend
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 240-5412
- Mfr. Part No.:
- TS128GHSD452T-I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Memory Size | 128GB | |
| Model Number | HSD452T-I | |
| Internal/External | Internal | |
| Form Factor | Half-Slim | |
| Industrial Grade | Yes | |
| NAND Type | TLC | |
| Interface Type | SATA III | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS, CE | |
| Height | 4mm | |
| Width | 39.8mm | |
| Length | 54mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type SSD | ||
Sub Type SSD | ||
Memory Size 128GB | ||
Model Number HSD452T-I | ||
Internal/External Internal | ||
Form Factor Half-Slim | ||
Industrial Grade Yes | ||
NAND Type TLC | ||
Interface Type SATA III | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS, CE | ||
Height 4mm | ||
Width 39.8mm | ||
Length 54mm | ||
- COO (Country of Origin):
- TW
The Transcend 128 GB SSD is equipped with the SATA III 6Gb/s interface, a powerful controller, and state-of-the-art 96-layer 3D NAND flash. It feature the latest Corner Bond technology for enhanced durability and an endurance rating of 3K Program/Erase cycles for reliable operation. It has advanced global wear levelling and block management for reliability, enhanced S.M.A.R.T. function for durability. It also has built-in LDPC ECC (Error Correction Code) functionality.
Compliant with RoHS 2.0 standards
DDR3 DRAM Cache embedded
Compliant with JEDEC MO-297
Dynamic thermal throttling
wide temperature range from -40℃ ∼ 85℃
Related links
- Transcend HSD372M Half-Slim 128 GB Internal SSD
- Transcend Half-Slim 128 GB Internal SSD
- Transcend HSD370I Half-Slim 128 GB Internal SSD
- Transcend HSD460I Half-Slim 128 GB Internal SSD
- Transcend HSD452T-I SlimSATA 64 GB Internal SSD
- Transcend MTS970T-I M.2 (2280) 128 GB Internal SSD
- Transcend MTE670T-I M.2 (2280) 128 GB Internal SSD
- Transcend MTS952T-I M.2 128 GB Internal SSD
