Transcend HSD372M Half-Slim 128 GB Internal SSD
- RS Stock No.:
- 244-9962
- Mfr. Part No.:
- TS128GHSD372M
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR4,565.18
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,565.18 |
*price indicative
- RS Stock No.:
- 244-9962
- Mfr. Part No.:
- TS128GHSD372M
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Model Number | HSD372M | |
| Memory Size | 128GB | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | Half-Slim | |
| NAND Type | MLC | |
| Self-Destruct | No | |
| Interface Type | SATA III | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CE | |
| Width | 39.8mm | |
| Length | 54mm | |
| Height | 4mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Product Type SSD | ||
Model Number HSD372M | ||
Memory Size 128GB | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor Half-Slim | ||
NAND Type MLC | ||
Self-Destruct No | ||
Interface Type SATA III | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CE | ||
Width 39.8mm | ||
Length 54mm | ||
Height 4mm | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 128GB Capacity, SATA III Interface - TS128GHSD372M
This solid state drive is a high-performance internal SSD designed specifically for embedded systems. Measuring 54mm x 39.8mm x 4mm and weighing just 9g, it offers impressive compact SSD storage ideal for applications requiring robust and reliable performance. The device employs MLC NAND technology for reliable data management.
Features & Benefits
• Compliant with SATA III 6GB/s for superior transfer speeds
• Rugged design ensures durability in harsh environments
• Wide temperature range for high-temperature applications
• Integrated DRAM cache improves operational speed
• Built-in ECC functionality enhances data integrity
• Continuous performance monitoring with S.M.A.R.T. technology
Applications
• For industrial control systems needing reliable data storage
• Suitable for medical equipment requiring compact and dependable SSDs
• Designed for mobile devices demanding high-performance storage
• Excellent choice for POS terminals requiring quick data access
How does the temperature range of this device affect its use?
The device operates effectively in extreme temperatures from -40°C to 85°C, making it suitable for industrial applications in fluctuating environments. This ensures consistent functionality and performance stability.
What kind of data integrity features does it offer?
It includes built-in BCH ECC functionality, which helps detect and correct errors, ensuring reliable data storage. This feature is vital for mission-critical applications where data accuracy is essential.
How does the memory cache impact performance?
The embedded DDR3 DRAM cache significantly speeds up access times and improves overall responsiveness, particularly in read-heavy applications, making it well-suited for intensive usage scenarios in automation and electronics.
Related links
- Transcend Half-Slim 128 GB Internal SSD
- Transcend HSD370I Half-Slim 128 GB Internal SSD
- Transcend HSD452T-I Half-Slim 128 GB Internal SSD
- Transcend HSD460I Half-Slim 128 GB Internal SSD
- Transcend HSD372M Half-Slim 64 GB Internal SSD
- Transcend HSD372M Half-Slim 32 GB Internal SSD
- Transcend HSD372M Half-Slim 16 GB Internal SSD
- Transcend HSD372I Half-Slim 64 GB Internal SSD
