Transcend HSD372M Half-Slim 64 GB Internal SSD
- RS Stock No.:
- 245-0095
- Mfr. Part No.:
- TS64GHSD372M
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR2,456.03
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,456.03 |
*price indicative
- RS Stock No.:
- 245-0095
- Mfr. Part No.:
- TS64GHSD372M
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Model Number | HSD372M | |
| Product Type | SSD | |
| Memory Size | 64GB | |
| Internal/External | Internal | |
| Form Factor | Half-Slim | |
| Industrial Grade | Yes | |
| NAND Type | MLC | |
| Interface Type | SATA III | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Height | 4mm | |
| Width | 39.8mm | |
| Standards/Approvals | CE | |
| Length | 54mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Model Number HSD372M | ||
Product Type SSD | ||
Memory Size 64GB | ||
Internal/External Internal | ||
Form Factor Half-Slim | ||
Industrial Grade Yes | ||
NAND Type MLC | ||
Interface Type SATA III | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Height 4mm | ||
Width 39.8mm | ||
Standards/Approvals CE | ||
Length 54mm | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 64GB Capacity, SATA III Interface - TS64GHSD372M
This solid state drive offers sleek internal storage designed for high-performance applications. With a capacity of 64GB, this compact SSD adheres to a half-slim form factor, measuring 54mm in length and 39.8mm in width. This robust component features industry-standard connectors, making it ideal for integration in various electronic devices.
Features & Benefits
• MLC NAND flash enhances data integrity and performance
• SATA III 6GB/s interface ensures rapid data transfer rates
• Capable of operating in temperatures from -40°C to 85°C
• Supports TRIM and NCQ commands for optimal performance
• Embedded DDR3 DRAM cache boosts read and write efficiency
• Conforms to RoHS 2.0 standards for environmental compliance
Applications
• Ideal for industrial control systems
• Utilised in medical equipment for reliable performance
• Suitable for mobile devices requiring compact SSDs
• For use in point-of-sale terminals
What transfer speeds can be expected from this SSD?
The SSD can achieve read speeds of up to 530 MB/s and write speeds of up to 200 MB/s, making it well-suited for read-intensive applications.
How does this component perform in extreme environments?
Designed for high-temperature and low-temperature resilience, it operates effectively in harsh conditions ranging from -40°C to 85°C, ensuring durability and reliability.
What advantages does using MLC NAND flash provide?
MLC NAND flash allows for greater storage density and performance, enhancing speed and data retention, which is critical for demanding applications.
Is installation straightforward for this SSD?
Featuring a half-slim form factor and standard connectors, it can be easily integrated into compatible systems without complex installation procedures.
How does the error correction code improve reliability?
The built-in BCH ECC functionality detects and corrects errors, which bolsters data integrity and protects against data corruption during operation.
Related links
- Transcend HSD372M Half-Slim 128 GB Internal SSD
- Transcend HSD372M Half-Slim 32 GB Internal SSD
- Transcend HSD372M Half-Slim 16 GB Internal SSD
- Transcend HSD372I Half-Slim 64 GB Internal SSD
- Transcend HSD460I Half-Slim 64 GB Internal SSD
- Transcend Half-Slim 128 GB Internal SSD
- Transcend HSD460I Half-Slim 128 GB Internal SSD
- Transcend HSD370I Half-Slim 128 GB Internal SSD
