Transcend 2.5 in 128 GB Internal SSD
- RS Stock No.:
- 683-198
- Mfr. Part No.:
- TS128GSSD472KI-VS1
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR1,272.45
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,272.45 |
*price indicative
- RS Stock No.:
- 683-198
- Mfr. Part No.:
- TS128GSSD472KI-VS1
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | SSD | |
| Memory Size | 128GB | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | 2.5 in | |
| NAND Type | 3D | |
| Interface Type | SATA III 6 Gb/S | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Height | 7mm | |
| Standards/Approvals | UKCA | |
| Width | 69.85mm | |
| Length | 100mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type SSD | ||
Memory Size 128GB | ||
Sub Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor 2.5 in | ||
NAND Type 3D | ||
Interface Type SATA III 6 Gb/S | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Height 7mm | ||
Standards/Approvals UKCA | ||
Width 69.85mm | ||
Length 100mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 128GB Memory size, 2.5 inches Form Factor - TS128GSSD472KI-VS1
This SSD is a Compact internal storage device designed for industrial environments, offering solid-state performance for data logging, control systems and embedded applications. It connects via a SATA III 6Gb/s Interface and is intended for use where reliable flash storage is required under demanding temperature ranges.
Features and Benefits:
• 128GB capacity provides substantial local data storage for logs
• 3D NAND delivers high-density flash memory in a small footprint
• SATA III 6Gb/s Interface enables fast sequential data transfers
• Industrial-grade construction supports rugged deployment needs
• Wide operating range from -40 to 85°C allows extreme-temperature operation
• 3D NAND delivers high-density flash memory in a small footprint
• SATA III 6Gb/s Interface enables fast sequential data transfers
• Industrial-grade construction supports rugged deployment needs
• Wide operating range from -40 to 85°C allows extreme-temperature operation
Applications
• Suitable for machine automation data logging in factories
• Ideal for industrial control systems and PLC storage expansion
• Used with embedded electronics for field instrumentation
• Can be used for ruggedised test rigs and prototype platforms
• Suitable for mechanical monitoring units requiring onboard storage
• Ideal for industrial control systems and PLC storage expansion
• Used with embedded electronics for field instrumentation
• Can be used for ruggedised test rigs and prototype platforms
• Suitable for mechanical monitoring units requiring onboard storage
What form factor and thickness does it use for chassis compatibility?
It adopts a 2.5 in form factor with a 7mm profile, enabling fitment into standard drive bays and slim enclosures.
Which environmental approvals indicate regional compliance?
It carries UKCA approval, confirming conformance to relevant United Kingdom regulatory requirements.
How does the product handle internal installation in equipment?
It is intended as an internal drive, connecting to host systems via a SATA Interface and mounting into typical 2.5 in brackets or sleds.
What storage medium technology is implemented and how does it affect endurance?
The device uses 3D NAND flash, which increases storage density and supports sustained write workloads compared with Planar NAND architectures.
Related links
- Transcend 2.5 in 128 GB Internal SSD
- Transcend SSD452P 2.5 in 128 GB Internal SSD
- Transcend SSD230S 2.5 in 128 GB Internal SSD
- Transcend SSD420 2.5 in 128 GB Internal SSD
- Transcend SSD422K 2.5 in 128 GB Internal SSD
- Transcend SSD452K2 2.5 in 128 GB Internal SSD
- Transcend SSD460K-I 2.5 in 128 GB Internal SSD
- Transcend SSD470K-I 2.5 in 128 GB Internal SSD
