Transcend SSD460K-I 2.5 in 128 GB Internal SSD

Subtotal (1 unit)*

MYR1,208.13

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,208.13

*price indicative

RS Stock No.:
262-9686
Mfr. Part No.:
TS128GSSD460K-I
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Memory Size

128GB

Product Type

SSD

Model Number

SSD460K-I

Sub Type

SSD

Internal/External

Internal

Industrial Grade

Yes

Form Factor

2.5 in

NAND Type

3D TLC

Encryption Level

AES

Interface Type

SATA III

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Height

6.8mm

Length

100mm

Width

69.85mm

Standards/Approvals

RoHS 2.0 standards

RoHS Status: Exempt

Transcend SSD, 128GB Memory Size, 2.5 in Form Factor - TS128GSSD460K-I


This SSD is an internal storage device designed for industrial and embedded environments, providing solid-state storage over a SATA III connection. It uses 3D TLC NAND to deliver flash memory capacity suitable for system and application storage while operating across a wide temperature range and meeting RoHS 2.0 standards.

Features and Benefits:


• 128GB capacity for Compact data and system storage
• SATA III Interface for high-bandwidth data transfer
• AES encryption for on-device data protection
• 3D TLC NAND for efficient storage density and endurance
• Industrial-grade construction for continuous operation at extremes
• Wide operating range from -40°C to 85°C for harsh environments

Applications


• Suitable for industrial controllers and PLCs
• Ideal for embedded computing platforms and SBCs
• Used with network appliances requiring secure storage
• Can be used for machine-vision buffering and logging
• Suitable for transit and vehicular data recorders

What form factor does it use for chassis integration?


It adopts a 2.5 in form factor compatible with standard drive bays.

How thin is the drive for Compact installations?


The drive has a height of 6.8mm allowing slim-profile mounting.

Which physical dimensions determine fitment in enclosures?


Width is 69.85mm and length is 100mm for mounting considerations.

What environmental specification indicates suitability for high-temperature sites?


The maximum operating temperature rating is 85°C for elevated thermal conditions.

Which regulatory standard confirms restricted substances compliance?


It conforms to RoHS 2.0 standards for restricted materials control.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy