Transcend TS128GSSD472K 2.5 in 128 GB Internal SSD

Subtotal (1 unit)*

MYR1,403.68

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,403.68

*price indicative

RS Stock No.:
175-398
Mfr. Part No.:
TS128GSSD472K
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Memory Size

128GB

Model Number

TS128GSSD472K

Product Type

SSD

Sub Type

SSD

Internal/External

Internal

Form Factor

2.5 in

Industrial Grade

Yes

NAND Type

3D

Interface Type

SATA III 6 Gb/S

Encryption Level

AES

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Length

100.45mm

Width

69.85mm

Standards/Approvals

CE, FCC, UKCA

Height

7mm

COO (Country of Origin):
TW

Transcend SSD, Internal Storage, 128GB Memory Size - TS128GSSD472K


This SSD is an internal storage device designed for embedded and industrial systems, providing solid-state data storage with a SATA interface. It operates across a wide temperature range and meets recognised hardware approvals for use in regulated environments.

Features and Benefits:


• SATA III 6Gb/s Interface for sustained data throughput
• 128GB capacity supporting Compact storage requirements
• AES encryption for on-device data protection
• 3D NAND flash for enhanced write endurance
• Industrial-grade build tolerating extreme temperatures
• 2.5 in form factor with 7mm height for slim installations

Applications


• Suitable for industrial control and automation systems
• Ideal for embedded computing in transportation equipment
• Used with rack-mounted appliances requiring low-height drives
• Can be used for data logging in harsh temperature environments
• Used for secure storage in access control systems

What temperature extremes can it tolerate during operation?


It operates between -40°C and 85°C, enabling use in high-temperature and sub-zero environments.

Which approvals support deployment in certified installations?


It holds CE, FCC and UKCA approvals for regulatory compliance.

What type of NAND flash memory is implemented?


It uses 3D NAND architecture to provide layered flash memory cells.

Which physical Interface is required to connect this drive?


A SATA III host Interface is required to connect via a 6Gb/s link.

How does the drive's form factor affect system integration?


The 2.5 in footprint and 7mm height permit integration into slim bays and Compact enclosures.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy