Transcend TS160GSSD550I 2.5 in 160 GB Internal SSD
- RS Stock No.:
- 175-391
- Mfr. Part No.:
- TS160GSSD550I
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR4,677.86
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,677.86 |
*price indicative
- RS Stock No.:
- 175-391
- Mfr. Part No.:
- TS160GSSD550I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | SSD | |
| Sub Type | SLC Mode | |
| Memory Size | 160GB | |
| Model Number | TS160GSSD550I | |
| Internal/External | Internal | |
| Form Factor | 2.5 in | |
| Industrial Grade | Yes | |
| NAND Type | 3D TLC | |
| Encryption Level | AES-256 | |
| Self-Destruct | No | |
| Interface Type | SATA III 6 Gb/S | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 100mm | |
| Height | 6.8mm | |
| Width | 69.85mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type SSD | ||
Sub Type SLC Mode | ||
Memory Size 160GB | ||
Model Number TS160GSSD550I | ||
Internal/External Internal | ||
Form Factor 2.5 in | ||
Industrial Grade Yes | ||
NAND Type 3D TLC | ||
Encryption Level AES-256 | ||
Self-Destruct No | ||
Interface Type SATA III 6 Gb/S | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 100mm | ||
Height 6.8mm | ||
Width 69.85mm | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 160GB Capacity, SATA III Interface - TS160GSSD550I
This solid state drive is an industrial-grade component designed for robust performance and reliability. The 2.5 inch SSD features a compact design, measuring 100 x 69.85 x 6.8mm, and offers a storage capacity of 160 GB. Built to endure challenging conditions, its operational temperature range is from -40°C to 85°C, making it suitable for various demanding applications.
Features & Benefits
• Utilises SATA III interface for high-speed data transfer
• Equipped with 3D TLC NAND for enhanced performance
• Utilises DDR3 DRAM cache for improved speed
• Features dynamic thermal throttling to prolong lifespan
• Supports global wear levelling for reliable data management
• Integrates a power shield to protect data during outages
Applications
• Used in automation systems and control devices
• Suitable for data logging in industrial environments
• Ideal for notebook and laptop upgrades for enhanced performance
• Utilised in embedded systems in electronics
What is the read and write performance of this device under standard conditions?
The sequential read speed is up to 560 MB/s, while the sequential write speed reaches 520 MB/s, ensuring efficient data handling for demanding tasks.
How does this component maintain data integrity during power interruptions?
The integrated power shield technology halts new write commands during power drops, thereby preserving existing data integrity and protecting stored information.
What advantages does this SSD offer in extreme temperature environments?
It operates reliably in extreme temperatures from -40°C to 85°C, making it suitable for industrial applications that experience fluctuating environmental conditions.
Related links
- InnoDisk 3IE7 2.5 in 160 GB Internal SSD
- InnoDisk 3IE7 mSATA 160 GB Internal SSD
- InnoDisk 3IE7 M.2 (2280) 160 GB Internal SSD
- Transcend TS160GMSA520I MO-300A 160 GB Internal SSD
- Transcend TS160GMTE560I M.2 (2280) 160 GB Internal SSD
- InnoDisk 3IE7 M.2 (2242) 160 GB Internal SSD
- Transcend SSD460K 2.5 in 256 GB Internal SSD
- Transcend SSD460K 2.5 in 64 GB Internal SSD
