Transcend TS160GMSA520I MO-300A 160 GB Internal SSD
- RS Stock No.:
- 175-041
- Mfr. Part No.:
- TS160GMSA520I
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR4,630.57
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,630.57 |
*price indicative
- RS Stock No.:
- 175-041
- Mfr. Part No.:
- TS160GMSA520I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Model Number | TS160GMSA520I | |
| Memory Size | 160GB | |
| Product Type | SSD | |
| Sub Type | SATA III 6Gb/s Interface | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | MO-300A | |
| NAND Type | 3D TLC | |
| Encryption Level | AES-256 | |
| Self-Destruct | No | |
| Interface Type | SATA III, SATA | |
| FIPS Validated | Yes | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Width | 29.85mm | |
| Standards/Approvals | ATA/ATAPI-7, BSMI, CE, UKCA, RoHS 2.0, FCC | |
| Length | 50.8mm | |
| Height | 4.85mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Model Number TS160GMSA520I | ||
Memory Size 160GB | ||
Product Type SSD | ||
Sub Type SATA III 6Gb/s Interface | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor MO-300A | ||
NAND Type 3D TLC | ||
Encryption Level AES-256 | ||
Self-Destruct No | ||
Interface Type SATA III, SATA | ||
FIPS Validated Yes | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Width 29.85mm | ||
Standards/Approvals ATA/ATAPI-7, BSMI, CE, UKCA, RoHS 2.0, FCC | ||
Length 50.8mm | ||
Height 4.85mm | ||
- COO (Country of Origin):
- TW
Transcend SSD Hard Drive, 160GB Capacity, Internal - TS160GMSA520I
This solid state drive offers 160GB of reliable storage in a compact MO-300A form factor, making it ideal for various applications. Designed for both industrial and consumer use, it boasts exceptional performance and durability, allowing for efficient data handling even in challenging environments.
Features & Benefits
• Sequential read speeds of up to 560 MB/s enhance data access
• 3D TLC NAND technology improves durability and performance
• Operates effectively in temperatures ranging from -40°C to 85°C
• Built-in dynamic thermal throttling optimises performance under load
• Advanced garbage collection ensures efficient data management
• Supports S.M.A.R.T. for real-time health monitoring
Applications
• Used for high-performance computing in automation systems
• Ideal for embedded in electronics and mechanical devices
• Suitable for critical data storage in industrial environments
• Effective for data logging in temperature-sensitive
How does this SSD perform under extreme temperatures?
The internal SSD operates within a broad temperature range of -40°C to 85°C, making it suitable for high-temperature environments and industrial applications, ensuring reliability under harsh conditions.
What kind of data management features does it offer?
It includes advanced garbage collection and wear levelling, which optimises write performance and extends the lifespan of the storage by evenly distributing data across the memory cells.
Can this SSD be integrated easily into existing systems?
With its mSATA interface, it is designed for straightforward integration into various devices, making it a flexible choice for a range of applications in the electronics industry.
Related links
- Transcend MSA520I MO-300A 80 GB Internal SSD
- Transcend TS64GMSA460T MO-300A 64 GB Internal SSD
- Transcend TS128GMSA460T MO-300A 128 GB Internal SSD
- Transcend TS64GMSA460T-I MO-300A 64 GB Internal SSD
- Transcend TS256GMSA452T MO-300A 256 GB Internal SSD
- Transcend TS128GMSA470P MO-300A 128 GB Internal SSD
- Transcend TS256GMSA460T MO-300A 256 GB Internal SSD
- Transcend TS64GMSA452T MO-300A 64 GB Internal SSD
