Transcend TS64GMSA460T-I MO-300A 64 GB Internal SSD
- RS Stock No.:
- 175-192
- Mfr. Part No.:
- TS64GMSA460T-I
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR599.72
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR599.72 |
*price indicative
- RS Stock No.:
- 175-192
- Mfr. Part No.:
- TS64GMSA460T-I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Memory Size | 64GB | |
| Model Number | TS64GMSA460T-I | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Form Factor | MO-300A | |
| NAND Type | 3D | |
| Interface Type | SATA III 6 Gb/S | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 29.85mm | |
| Standards/Approvals | CE, UKCA, BSMI, NCC, FCC | |
| Height | 4.85mm | |
| Length | 50.8mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Memory Size 64GB | ||
Model Number TS64GMSA460T-I | ||
Product Type SSD | ||
Internal/External Internal | ||
Form Factor MO-300A | ||
NAND Type 3D | ||
Interface Type SATA III 6 Gb/S | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 29.85mm | ||
Standards/Approvals CE, UKCA, BSMI, NCC, FCC | ||
Height 4.85mm | ||
Length 50.8mm | ||
- COO (Country of Origin):
- TW
The Transcend ATA III 6Gb/s interface and built around a powerful controller, Transcend's MSA460T non-DRAM mSATA SSD features the latest 112-layer 3D NAND technology for high storage efficiency. In addition, the 30μ" gold finger PCB, Corner Bond technology, and anti-sulfur resistors guarantee its reliability in harsh conditions. The MSA460T is also 100% chamber tested in-house for extended operating temperatures of -20℃ to 75℃.
Compliant with JEDEC MO-300A
Anti-sulfur technology implemented to prevent sulfurization in the environment
Related links
- Transcend TS64GMSA460T MO-300A 64 GB Internal SSD
- Transcend TS64GMSA452T MO-300A 64 GB Internal SSD
- Transcend mSATA 64 GB Internal SSD
- Transcend MO-297 64 GB Internal SSD
- Transcend MSM362I MO-300B 64 GB Internal SSD
- Transcend HSD452T-I SlimSATA 64 GB Internal SSD
- Transcend MTS960T-I 2280 S2-B-M 64 GB Internal SSD
- Transcend SSD452P-I 2.5 in 64 GB Internal SSD
