Transcend MSM362I MO-300B 64 GB Internal SSD
- RS Stock No.:
- 174-251
- Mfr. Part No.:
- TS64GMSM362I
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR2,665.50
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,665.50 |
*price indicative
- RS Stock No.:
- 174-251
- Mfr. Part No.:
- TS64GMSM362I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | SSD | |
| Memory Size | 64GB | |
| Model Number | MSM362I | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | MO-300B | |
| NAND Type | MLC | |
| Interface Type | SATA III | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Height | 3.85mm | |
| Length | 26.8mm | |
| Width | 29.85mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type SSD | ||
Memory Size 64GB | ||
Model Number MSM362I | ||
Sub Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor MO-300B | ||
NAND Type MLC | ||
Interface Type SATA III | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Height 3.85mm | ||
Length 26.8mm | ||
Width 29.85mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 64GB Capacity, SATA III Interface - TS64GMSM362I
This solid state drive (SSD) offers a compact solution for storage needs, featuring a MO-300B form factor and a capacity of 64GB. With dimensions of 26.8 x 29.85 x 3.85mm and a lightweight design of just 5g, it is an ideal choice for space-constrained applications requiring reliable performance even in extreme conditions.
Features & Benefits
• Utilises SATA III interface for rapid data transfers
• MLC NAND flash technology enhances data integrity and stability
• Wide temperature range of -40°C to +85°C for diverse operating conditions
• Advanced garbage collection optimises performance and longevity
• Power shield function protects data during sudden power outages
• Supports S.M.A.R.T function for monitoring drive health
Applications
• Applicable in industrial automation where high reliability is essential
• Ideal for use in rugged environments due to temperature resilience
• Suitable for electronic and electrical devices requiring compact internal storage
• For demanding high-speed data access and retrieval
How is the performance of this SSD in varied temperatures?
The SSD operates effectively within a wide temperature range of -40°C to +85°C, making it suitable for industrial and outdoor applications where temperature variability can be extreme.
What measures are in place to ensure data safety during power interruptions?
This SSD is equipped with a power shield function that halts write operations to protect the data stored in the NAND flash during unexpected power loss, thereby preserving data integrity.
Can this drive handle high-demand data tasks?
Yes, featuring a SATA III interface and sequential read speeds of up to 520 MB/s allows for efficient handling of data-intensive applications, ensuring smooth operation under high workloads.
Related links
- Transcend MSM362I MO-300B 32 GB Internal SSD
- Transcend TS128GMSM362I MO-300B 128 GB Internal SSD
- Transcend MO-297 64 GB Internal SSD
- Transcend TS64GMSA460T MO-300A 64 GB Internal SSD
- Transcend TS64GMSA460T-I MO-300A 64 GB Internal SSD
- Transcend TS64GMSA452T MO-300A 64 GB Internal SSD
- Transcend mSATA 64 GB Internal SSD
- Transcend MTS560T M.2 (2242) 64 GB Internal SSD
