Transcend MSM362I MO-300B 32 GB Internal SSD

Subtotal (1 unit)*

MYR1,360.38

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,360.38

*price indicative

RS Stock No.:
175-250
Mfr. Part No.:
TS32GMSM362I
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Sub Type

SSD

Model Number

MSM362I

Memory Size

32GB

Product Type

SSD

Internal/External

Internal

Form Factor

MO-300B

Industrial Grade

Yes

NAND Type

MLC

Interface Type

SATA III

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

29.85mm

Length

26.8mm

Height

3.85mm

Standards/Approvals

No

COO (Country of Origin):
TW

Transcend Solid State Drive, 32GB Capacity, MLC Nand - TS32GMSM362I


This solid-state drive offers an industrial-grade solution for high-performance data storage. Designed in the compact MO-300B form factor, the SSD measures 26.8 x 29.85 x 3.85mm and weighs just 5g. Its internal architecture provides reliable storage essential for embedded systems, making it an ideal choice for the electronics and automation sectors.

Features & Benefits


• Supports SATA III interface for high-speed data transfer

• Features MLC NAND technology for efficient performance

• Wide temperature operation from -40°C to 85°C for adaptability

• Power shield function protects data during sudden power loss

• Global wear-levelling technology extends the drive's lifespan

• Advanced garbage collection enhances overall performance

Applications


• Utilised in industrial automation for reliable data retention

• Suitable for electronic devices requiring compact internal SSDs

• Ideal for embedded systems needing high-temperature operation

• Employed in mechanical where space is limited

What data transfer rates can be expected with this SSD?


The device achieves sequential read speeds of up to 520MB/s and write speeds of 220MB/s, providing efficient data handling for various applications.

How does the wide temperature range benefit operating conditions?


The operating temperature of -40°C to 85°C enables use in demanding environments, ensuring performance stability in extreme conditions.

What measures are in place to ensure data integrity during power outages?


A built-in power shield function automatically halts write commands during sudden power loss, safeguarding the data already stored in the memory.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy