Transcend TS256GMSA460T MO-300A 256 GB Internal SSD
- RS Stock No.:
- 175-216
- Mfr. Part No.:
- TS256GMSA460T
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR1,360.01
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,360.01 |
*price indicative
- RS Stock No.:
- 175-216
- Mfr. Part No.:
- TS256GMSA460T
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Model Number | TS256GMSA460T | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Memory Size | 256GB | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | MO-300A | |
| NAND Type | 3D TLC | |
| Encryption Level | AES | |
| Interface Type | SATA III, SATA | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Length | 50.8mm | |
| Standards/Approvals | BSMI, CE, FCC, RoHS, UKCA | |
| Height | 4.85mm | |
| Width | 29.85mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Model Number TS256GMSA460T | ||
Product Type SSD | ||
Sub Type SSD | ||
Memory Size 256GB | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor MO-300A | ||
NAND Type 3D TLC | ||
Encryption Level AES | ||
Interface Type SATA III, SATA | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Length 50.8mm | ||
Standards/Approvals BSMI, CE, FCC, RoHS, UKCA | ||
Height 4.85mm | ||
Width 29.85mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 256GB Memory Size, SATA III Interface Type - TS256GMSA460T
This SSD is an internal storage device designed for industrial environments, providing solid-state data retention and secure operation within systems that require Compact mSATA storage. It connects via a SATA Interface for compatibility with standard host controllers and is intended for use where a small form factor and industrial-grade components are necessary.
Features and Benefits:
• 256GB capacity enables substantial local data storage
• 3D TLC NAND offers Durable flash memory performance
• AES encryption provides on-device data security
• Operates from -20°C to 75°C for wide temperature ranges
• SATA III Interface supports high-speed serial transfers
• Industrial-grade construction meets rigorous operational demands
• 3D TLC NAND offers Durable flash memory performance
• AES encryption provides on-device data security
• Operates from -20°C to 75°C for wide temperature ranges
• SATA III Interface supports high-speed serial transfers
• Industrial-grade construction meets rigorous operational demands
Applications
• Suitable for embedded control systems in harsh conditions
• Ideal for industrial automation data logging tasks
• Used with industrial PCs requiring Compact mSATA storage
• Can be used for fleet device onboard telemetry storage
• Suitable for networking appliances needing low-profile drives
• Ideal for industrial automation data logging tasks
• Used with industrial PCs requiring Compact mSATA storage
• Can be used for fleet device onboard telemetry storage
• Suitable for networking appliances needing low-profile drives
What form factor should I allow for installation?
The drive uses an MO-300A mSATA form factor and fits corresponding sockets designed for low-profile cards.
Which Interface is required on the host to use this drive?
A host must provide a SATA-compatible mSATA connector supporting SATA III signalling to achieve full performance.
How does the device handle regulatory requirements?
It carries approvals including BSMI, CE, FCC, RoHS and UKCA for use in regulated markets.
What type of NAND flash is implemented and why is it relevant?
The unit utilises 3D TLC NAND which balances storage density and endurance for industrial workloads.
Are there any height constraints for chassis design?
The drive has a low-profile height of 4.85mm and should be accommodated in slim mSATA slots.
Related links
- Transcend TS256GMSA452T MO-300A 256 GB Internal SSD
- Transcend MO-297 256 GB Internal SSD
- Transcend TS256GHSD460I MO-297 256 GB Internal SSD
- Transcend TS64GMSA460T MO-300A 64 GB Internal SSD
- Transcend TS64GMSA460T-I MO-300A 64 GB Internal SSD
- Transcend MSA520I MO-300A 80 GB Internal SSD
- Transcend TS64GMSA452T MO-300A 64 GB Internal SSD
- Transcend TS128GMSA460T MO-300A 128 GB Internal SSD
