Transcend TS256GHSD460I MO-297 256 GB Internal SSD
- RS Stock No.:
- 174-276
- Mfr. Part No.:
- TS256GHSD460I
- Manufacturer:
- Transcend
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 174-276
- Mfr. Part No.:
- TS256GHSD460I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 256GB | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Model Number | TS256GHSD460I | |
| Internal/External | Internal | |
| Form Factor | MO-297 | |
| Industrial Grade | Yes | |
| NAND Type | 3D | |
| Interface Type | SATA III 6 Gb/S | |
| Encryption Level | AES | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Width | 39.8mm | |
| Standards/Approvals | No | |
| Length | 54mm | |
| Height | 4mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 256GB | ||
Sub Type SSD | ||
Product Type SSD | ||
Model Number TS256GHSD460I | ||
Internal/External Internal | ||
Form Factor MO-297 | ||
Industrial Grade Yes | ||
NAND Type 3D | ||
Interface Type SATA III 6 Gb/S | ||
Encryption Level AES | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Width 39.8mm | ||
Standards/Approvals No | ||
Length 54mm | ||
Height 4mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 256GB Memory Size, MO-297 Form Factor - TS256GHSD460I
This SSD provides solid-state storage for embedded and industrial systems, delivering encrypted data protection and long-term reliability in demanding environments. It is intended for internal integration where compact, low-profile storage is required and supports a standard SATA III host connection for widespread compatibility.
Features and Benefits:
• AES encryption delivers on-device data protection for sensitive applications
• 3D NAND storage offers higher density and endurance for sustained use
• SATA III 6Gb/s Interface enables fast transfer rates for system throughput
• Industrial-grade design tolerates extreme temperatures during operation
• Low-profile 4mm height assists installations with limited vertical space
• 3D NAND storage offers higher density and endurance for sustained use
• SATA III 6Gb/s Interface enables fast transfer rates for system throughput
• Industrial-grade design tolerates extreme temperatures during operation
• Low-profile 4mm height assists installations with limited vertical space
Applications
• Suitable for control units in factory automation systems
• Ideal for embedded controllers in transportation electronics
• Used with medical instrumentation requiring Compact storage
• Can be used for data logging in harsh environmental monitoring
• Suitable for military and defence electronic subsystems
• Ideal for embedded controllers in transportation electronics
• Used with medical instrumentation requiring Compact storage
• Can be used for data logging in harsh environmental monitoring
• Suitable for military and defence electronic subsystems
What temperature range can it operate within?
It functions across a wide span from -40°C to 85°C, allowing use in both cold-start and high-heat scenarios without additional thermal management.
How does the form factor affect integration into Compact devices?
The MO-297 form factor with a small footprint permits placement on constrained boards and inside slim enclosures where space is limited.
What internal Interface is required by host systems?
Hosts must provide a SATA III 6Gb/s Interface to exploit the devices transfer capabilities and connect as an internal storage drive.
What storage technology is used to achieve capacity and endurance?
The device uses 3D NAND flash, which increases cell density and improves write endurance compared with Planar NAND.
How much usable storage does it offer?
The drive provides 256GB of non-volatile memory suitable for firmware, logs and application data in embedded systems.
Related links
- Transcend MO-297 256 GB Internal SSD
- Transcend TS256GMSA452T MO-300A 256 GB Internal SSD
- Transcend TS256GMSA460T MO-300A 256 GB Internal SSD
- Transcend MO-297 64 GB Internal SSD
- Transcend MO-297 512 GB Internal SSD
- Transcend MTE452T2 M.2 256 GB Internal SSD
- Transcend MTE110S M.2 256 GB Internal SSD
- Transcend MTS952A M.2 256 GB Internal SSD
