Transcend TS256GMSA452T MO-300A 256 GB Internal SSD
- RS Stock No.:
- 175-115
- Mfr. Part No.:
- TS256GMSA452T
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR2,245.98
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,245.98 |
*price indicative
- RS Stock No.:
- 175-115
- Mfr. Part No.:
- TS256GMSA452T
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Model Number | TS256GMSA452T | |
| Memory Size | 256GB | |
| Product Type | SSD | |
| Sub Type | SATA3 | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | MO-300A | |
| NAND Type | 3D TLC | |
| Encryption Level | AES | |
| Interface Type | SATA III, SATA | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Length | 50.8mm | |
| Standards/Approvals | FCC, CE, UKCA, BSMI | |
| Height | 4.85mm | |
| Width | 29.85mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Model Number TS256GMSA452T | ||
Memory Size 256GB | ||
Product Type SSD | ||
Sub Type SATA3 | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor MO-300A | ||
NAND Type 3D TLC | ||
Encryption Level AES | ||
Interface Type SATA III, SATA | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
Length 50.8mm | ||
Standards/Approvals FCC, CE, UKCA, BSMI | ||
Height 4.85mm | ||
Width 29.85mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 256GB Memory Size, SATA III Interface Type - TS256GMSA452T
This SSD is an internal storage device designed for industrial environments, offering solid-state performance for embedded and Compact systems. It connects via a SATA III Interface and employs 3D TLC memory to store data securely while operating across a defined temperature range. The drive is intended for applications where a Compact footprint and industrial-grade robustness are required.
Features and Benefits:
• 256GB memory capacity for substantial data storage
• AES encryption for on-device data protection
• SATA III Interface for high-throughput host connectivity
• Industrial-grade construction for harsher operational demands
• Operates reliably up to 70°C for high-temperature deployments
• 0°C minimum operating point for cold-start environments
• AES encryption for on-device data protection
• SATA III Interface for high-throughput host connectivity
• Industrial-grade construction for harsher operational demands
• Operates reliably up to 70°C for high-temperature deployments
• 0°C minimum operating point for cold-start environments
Applications
• Suitable for embedded systems requiring 256GB storage
• Ideal for industrial control units with elevated temperatures
• Used with Compact host designs needing small form-factor storage
• Can be used for secure data logging where encryption is required
• Suitable for ruggedised platforms demanding industrial-grade components
• Ideal for industrial control units with elevated temperatures
• Used with Compact host designs needing small form-factor storage
• Can be used for secure data logging where encryption is required
• Suitable for ruggedised platforms demanding industrial-grade components
What form factor does the drive use?
It uses the MO-300A small form factor to fit space-constrained systems.
Which NAND technology is implemented and why does it matter?
3D TLC NAND is used, balancing storage density with endurance for frequent write scenarios.
What certifications verify its regulatory conformity?
It holds FCC, CE, UKCA and BSMI approvals for compliance in multiple jurisdictions.
What Interface should the host provide for compatibility?
The host must offer a SATA Interface compatible with SATA III signalling for full operation.
What is the physical height for chassis planning?
The drive has a height of 4.85mm for tight vertical clearance designs.
Related links
- Transcend TS256GMSA460T MO-300A 256 GB Internal SSD
- Transcend MSA452T-I mSATA 256 GB Internal SSD
- Transcend MO-297 256 GB Internal SSD
- Transcend TS256GHSD460I MO-297 256 GB Internal SSD
- Transcend TS64GMSA460T MO-300A 64 GB Internal SSD
- Transcend TS64GMSA460T-I MO-300A 64 GB Internal SSD
- Transcend MSA520I MO-300A 80 GB Internal SSD
- Transcend TS64GMSA452T MO-300A 64 GB Internal SSD
