Transcend TS160GMTE560I M.2 (2280) 160 GB Internal SSD

Subtotal (1 unit)*

MYR4,793.43

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,793.43

*price indicative

RS Stock No.:
175-037
Mfr. Part No.:
TS160GMTE560I
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Memory Size

160GB

Model Number

TS160GMTE560I

Product Type

SSD

Sub Type

PCIe Gen4x4

Internal/External

Internal

Form Factor

M.2 (2280)

Industrial Grade

Yes

NAND Type

3D TLC

Interface Type

NVMe PCIe Gen 4 x4

Self-Destruct

No

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Length

80mm

Width

22mm

Standards/Approvals

BSMI, UKCA, CE, FCC

Height

3.58mm

COO (Country of Origin):
TW

Transcend SSD Hard Drive, 160GB Capacity, NVMe PCIe Gen 4 x 4 Interface - TS160GMTE560I


This solid state drive offers a robust solution for internal storage needs. Designed with an M.2 2280 form factor, it provides high-capacity storage of 160GB in a compact, lightweight design measuring 80 x 22 x 3.58mm. This industrial SSD is built to perform reliably across a wide temperature range of -40°C to 85°C.

Features & Benefits


• NVMe PCIe Gen 4 x 4 interface ensures rapid data transfer

• Utilises 3D TLC NAND flash for enhanced endurance

• Global wear levelling prolongs SSD lifespan for heavy applications

• Dynamic thermal throttling maximises performance under temperature variances

• Supports S.M.A.R.T. features for health monitoring and diagnostics

• Features power shield to protect data during unexpected power outages

Applications


• Ideal for automation and industrial requiring robust data storage

• Suitable for integration in electronic devices with limited space

• Utilised in mechanical and electrical systems needing reliable performance

What kind of performance can be expected from this SSD under heavy workloads?


It supports a sequential read speed of up to 3800 MB/s and write speed of 3200 MB/s, making it highly efficient for data-intensive applications.

Is this SSD compatible with various operating conditions?


It functions effectively in extreme temperatures and is engineered for high reliability, making it suitable for both commercial and industrial use.

How does the drive ensure data integrity during a power failure?


The power shield function activates during power drops, preventing new write commands, thus protecting previously written data from corruption.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy