Transcend MTE560I M.2 (2280) 320 GB Internal SSD
- RS Stock No.:
- 175-239
- Mfr. Part No.:
- TS320GMTE560I
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR6,576.61
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,576.61 |
*price indicative
- RS Stock No.:
- 175-239
- Mfr. Part No.:
- TS320GMTE560I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Model Number | MTE560I | |
| Product Type | SSD | |
| Memory Size | 320GB | |
| Internal/External | Internal | |
| Form Factor | M.2 (2280) | |
| Industrial Grade | Yes | |
| NAND Type | 3D TLC | |
| Encryption Level | AES-256 | |
| Interface Type | NVMe PCIe Gen 4 x4 | |
| FIPS Validated | FIPS PUB 197 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 3.58mm | |
| Width | 22mm | |
| Standards/Approvals | No | |
| Length | 80mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Model Number MTE560I | ||
Product Type SSD | ||
Memory Size 320GB | ||
Internal/External Internal | ||
Form Factor M.2 (2280) | ||
Industrial Grade Yes | ||
NAND Type 3D TLC | ||
Encryption Level AES-256 | ||
Interface Type NVMe PCIe Gen 4 x4 | ||
FIPS Validated FIPS PUB 197 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 3.58mm | ||
Width 22mm | ||
Standards/Approvals No | ||
Length 80mm | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 320GB Capacity, NVMe PCIe Gen 4 x 4 Interface - TS320GMTE560I
This solid state drive is designed for high-performance internal storage. With a capacity of 320GB and dimensions of 80 x 22 x 3.58mm, it utilises NVMe PCIe Gen 4 technology to ensure rapid data transfer rates, making it an excellent choice for demanding environments.
Features & Benefits
• Sequential read speeds of up to 3800 MB/s enhance workflow efficiency
• AES 256-bit encryption effectively secures sensitive data
• Industrial-grade design tolerates extreme temperatures from -40°C to 85°C
• 3D TLC NAND storage offers high endurance and reliability
• Supports dynamic thermal throttling to extend lifespan
• Integrated power shield prevents data loss during outages
Applications
• Used in automation systems for quick data access
• Ideal for electronics design and testing environments
• Enhances performance in mechanical engineering
• Useful for data-intensive tasks in electrical industries
What type of interface does it provide for connectivity?
The device uses an NVMe PCIe Gen 4 x 4 interface, ensuring rapid data transfer and high throughput for demanding applications.
How does the thermal performance of this drive benefit its operation?
It operates effectively over a wide temperature range of -40°C to 85°C, making it suitable for various industrial applications where environmental conditions can be harsh.
What kind of error correction features are included?
It incorporates LDPC (Low-Density Parity-Check) error correction functionality, which enhances reliability by detecting and correcting data errors to maintain integrity.
How does power management contribute to energy efficiency?
The drive features dynamic thermal throttling and power shield technology, which optimises performance while reducing power consumption and protecting data during unexpected power failures.
Related links
- Transcend MTE560I M.2 (2280) 80 GB Internal SSD
- InnoDisk 3IE7 M.2 (2280) 320 GB Internal SSD
- Transcend MTS970T-I M.2 (2280) 256 GB Internal SSD
- Transcend MTS970T-I M.2 (2280) 128 GB Internal SSD
- Transcend MTE672A M.2 (2280) 128 GB Internal SSD
- Transcend MTE672A M.2 (2280) 256 GB Internal SSD
- Transcend MTS970A M.2 (2280) 256 GB Internal SSD
- Transcend MTS970A M.2 (2280) 128 GB Internal SSD
