InnoDisk 3IE7 M.2 (2242) 160 GB Internal SSD
- RS Stock No.:
- 267-7855
- Mfr. Part No.:
- DHM24-A60DK1KWAQL
- Manufacturer:
- InnoDisk
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 267-7855
- Mfr. Part No.:
- DHM24-A60DK1KWAQL
- Manufacturer:
- InnoDisk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InnoDisk | |
| Model Number | 3IE7 | |
| Memory Size | 160GB | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 (2242) | |
| NAND Type | 3D TLC (SLC mode) | |
| Interface Type | SATA III | |
| Maximum Operating Temperature | 95°C | |
| Minimum Operating Temperature | -55°C | |
| Width | 22mm | |
| Height | 3.5mm | |
| Length | 42mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand InnoDisk | ||
Model Number 3IE7 | ||
Memory Size 160GB | ||
Product Type SSD | ||
Sub Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 (2242) | ||
NAND Type 3D TLC (SLC mode) | ||
Interface Type SATA III | ||
Maximum Operating Temperature 95°C | ||
Minimum Operating Temperature -55°C | ||
Width 22mm | ||
Height 3.5mm | ||
Length 42mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The InnoDisk M.2 (S42) 3IE7 is characterized by L3 architecture with the latest SATA III NAND controller. L2 architecture is a 4K mapping algorithm that reduces WAF and features a real time wear levelling algorithm to provide high performance and prolong lifespan with exceptional reliability. M.2 (S42) 3IE7 is designed for industrial field, and supports several standard features, including TRIM, NCQ, and S.M.A.R.T. In addition, Innodisks exclusive industrial oriented firmware provides a flexible customization service, making it perfect for a variety of industrial applications.
Fully compliant with RoHS directive
IData guard is a comprehensive data protection mechanism
Related links
- InnoDisk 3IE7 M.2 (2242) 160 GB Internal SSD
- InnoDisk 3IE7 M.2 (2242) 80 GB Internal SSD
- InnoDisk 3IE7 M.2 (2242) 40 GB Internal SSD
- InnoDisk 3IE7 M.2 (2280) 160 GB Internal SSD
- InnoDisk 3IE7 mSATA 160 GB Internal SSD
- InnoDisk 3IE7 M.2 (2280) 320 GB Internal SSD
- InnoDisk 3IE7 M.2 (2280) 40 GB Internal SSD
- InnoDisk 3IE7 M.2 (2280) 80 GB Internal SSD
