Transcend TS1TSSD472K 2.5 in 1 TB Internal SSD
- RS Stock No.:
- 174-323
- Mfr. Part No.:
- TS1TSSD472K
- Manufacturer:
- Transcend
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 174-323
- Mfr. Part No.:
- TS1TSSD472K
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Model Number | TS1TSSD472K | |
| Product Type | SSD | |
| Memory Size | 1TB | |
| Internal/External | Internal | |
| Form Factor | 2.5 in | |
| Industrial Grade | Yes | |
| NAND Type | 3D | |
| Interface Type | SATA III 6 Gb/S | |
| Encryption Level | AES | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 7mm | |
| Width | 69.85mm | |
| Standards/Approvals | CE, FCC, UKCA | |
| Length | 100.45mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Model Number TS1TSSD472K | ||
Product Type SSD | ||
Memory Size 1TB | ||
Internal/External Internal | ||
Form Factor 2.5 in | ||
Industrial Grade Yes | ||
NAND Type 3D | ||
Interface Type SATA III 6 Gb/S | ||
Encryption Level AES | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 7mm | ||
Width 69.85mm | ||
Standards/Approvals CE, FCC, UKCA | ||
Length 100.45mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 1TB Memory Size, SATA III Interface Type - TS1TSSD472K
This SSD is an internal storage device designed for high-demand environments, providing a solid-state alternative to mechanical drives. It connects via a SATA III 6Gb/s Interface and is intended for use where sustained data access and industrial operating ranges are required. The drive incorporates 3D NAND memory and supports hardware-based AES encryption while meeting CE, FCC and UKCA approvals.
Features and Benefits:
• 1TB capacity enables large local data storage
• SATA III 6Gb/s Interface delivers consistent transfer throughput
• Industrial-grade 3D NAND enhances endurance for heavy workloads
• AES encryption secures stored data at hardware level
• Operates between -40°C and 85°C for extreme environments
• SATA III 6Gb/s Interface delivers consistent transfer throughput
• Industrial-grade 3D NAND enhances endurance for heavy workloads
• AES encryption secures stored data at hardware level
• Operates between -40°C and 85°C for extreme environments
Applications
• Suitable for embedded control systems in industrial plants
• Ideal for on-board storage in transportation equipment
• Used with factory automation and process monitoring units
• Can be used for edge computing nodes requiring encryption
• Suitable for server boot drives in ruggedised enclosures
• Ideal for on-board storage in transportation equipment
• Used with factory automation and process monitoring units
• Can be used for edge computing nodes requiring encryption
• Suitable for server boot drives in ruggedised enclosures
What physical form factor does the drive use?
It uses a 2.5in form factor with a 7mm profile suitable for Compact bays.
Which temperature extremes can it tolerate during operation?
It can operate down to -40°C and up to 85°C for hot and cold conditions.
What Interface and protocol are required for connectivity?
A SATA III Interface operating at 6Gb/s is required for full compatibility.
What type of flash memory is employed in the device?
The drive employs 3D NAND memory suitable for sustained write cycles.
Which approvals confirm regulatory acceptance for deployment?
It holds CE, FCC and UKCA approvals for regional regulatory compliance.
Related links
- Transcend TS1TSSD472K-I 2.5 in 1 TB Internal SSD
- Transcend 2.5 in 1 TB Internal SSD
- Transcend SSD460K 2.5 in 1 TB Internal SSD
- Transcend TS1TSSD452K 2.5 in 1 TB Internal SSD
- Transcend TS1TSSD470A 2.5 in 1 TB Internal SSD
- Transcend TS1TSSD470N 2.5 in 1 TB Internal SSD
- Transcend TS1TSSD470P-I 2.5 in 1 TB Internal SSD
- Transcend SSD230S 2.5 in 1 TB Internal SSD
