Transcend TS1TSSD470A 2.5 in 1 TB Internal SSD
- RS Stock No.:
- 174-324
- Mfr. Part No.:
- TS1TSSD470A
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR8,161.79
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,161.79 |
*price indicative
- RS Stock No.:
- 174-324
- Mfr. Part No.:
- TS1TSSD470A
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 1TB | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Model Number | TS1TSSD470A | |
| Internal/External | Internal | |
| Form Factor | 2.5 in | |
| Industrial Grade | Yes | |
| NAND Type | 3D | |
| Interface Type | SATA III 6 Gb/S | |
| Encryption Level | 256 bit AES | |
| Self-Destruct | No | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Width | 69.85mm | |
| Standards/Approvals | No | |
| Length | 100.45mm | |
| Height | 7mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 1TB | ||
Sub Type SSD | ||
Product Type SSD | ||
Model Number TS1TSSD470A | ||
Internal/External Internal | ||
Form Factor 2.5 in | ||
Industrial Grade Yes | ||
NAND Type 3D | ||
Interface Type SATA III 6 Gb/S | ||
Encryption Level 256 bit AES | ||
Self-Destruct No | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Width 69.85mm | ||
Standards/Approvals No | ||
Length 100.45mm | ||
Height 7mm | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 1TB Capacity, SATA III 6 Gb/S Interface - TS1TSSD470A
This solid state drive offers high-speed storage solutions for laptops and other compatible devices. Designed with a 2.5-inch form factor, it features a robust capacity of 1TB, utilising advanced 3D NAND technology that enhances both performance and durability. Measuring 100.45mm x 69.85mm x 7mm and weighing a mere 54g, this internal SSD is ideal for efficient data management in electronic environments.
Features & Benefits
• Hardware AES 256-bit encryption secures sensitive data
• Utilises 3D NAND technology for improved storage efficiency
• High-performance SSD with read speeds of up to 560 MB/s
• Endurance of 3K programme/erase cycles ensures long lifespan
• Temperature resilient SSD operates between -20°C and 75°C
• Anti-sulphur technology increases reliability in harsh conditions
Applications
• Used in industrial automation systems for reliable storage
• Ideal for mechanical and electrical testing equipment
• Suitable for high-demand such as data logging
• Used with embedded solutions needing compact storage options
• For enhancing performance in portable computing devices
What are the advantages of using this SSD in industrial applications?
The drive's industrial design is complemented by its anti-sulphur technology, which protects against corrosive environments. Withstanding extreme temperatures and high endurance levels, it is particularly well suited for demanding automation and control systems.
How does the 3D NAND technology enhance storage capacity and performance?
This design allows for greater density in storage, resulting in improved efficiency and reduced power consumption, leading to faster data access and better overall system performance.
What should be considered for proper installation of this SSD in a laptop?
It's essential to ensure compatibility with the laptop's SATA III interface. Careful attention should be given to the mounting and connection without exerting excessive pressure on the drive to avoid damaging sensitive components.
Related links
- Transcend 2.5 in 1 TB Internal SSD
- Transcend SSD230S 2.5 in 1 TB Internal SSD
- Transcend SSD460K 2.5 in 1 TB Internal SSD
- Transcend SSD470K 2.5 in 1 TB Internal SSD
- Transcend SSD452P 2.5 in 1 TB Internal SSD
- Transcend SSD452K2 2.5 in 1 TB Internal SSD
- Transcend SSD420 2.5 in 1 TB Internal SSD
- Transcend TS1TSSD452K 2.5 in 1 TB Internal SSD
