Transcend SSD452P 2.5 in 1 TB Internal SSD
- RS Stock No.:
- 240-5474
- Mfr. Part No.:
- TS1TSSD452P
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR10,249.86
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,249.86 |
*price indicative
- RS Stock No.:
- 240-5474
- Mfr. Part No.:
- TS1TSSD452P
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Model Number | SSD452P | |
| Memory Size | 1TB | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | No | |
| Form Factor | 2.5 in | |
| NAND Type | TLC | |
| Self-Destruct | No | |
| Interface Type | SATA III | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -20°C | |
| Height | 6.8mm | |
| Length | 100mm | |
| Standards/Approvals | BSMI, CE, FCC | |
| Width | 69.85mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Model Number SSD452P | ||
Memory Size 1TB | ||
Product Type SSD | ||
Sub Type SSD | ||
Internal/External Internal | ||
Industrial Grade No | ||
Form Factor 2.5 in | ||
NAND Type TLC | ||
Self-Destruct No | ||
Interface Type SATA III | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -20°C | ||
Height 6.8mm | ||
Length 100mm | ||
Standards/Approvals BSMI, CE, FCC | ||
Width 69.85mm | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 1TB Capacity, SATA III Interface - TS1TSSD452P
This solid state drive offers a high-capacity 1TB storage solution within a compact 2.5-inch form factor. Designed for internal use, the SSD452P utilises advanced 3D NAND technology, enhancing both performance and durability, making it an ideal choice for users in automation and electronics industries.
Features & Benefits
• Achieves sequential read speeds of up to 560 MB/s
• Write speeds can reach up to 520 MB/s for enhanced data transfer
• Integrated DRAM cache enables quick access to stored data
• Endurance rating of 3K programme/erase cycles ensures longevity
• Intelligent Power Shield prevents data loss during unexpected outages
• Wide operational temperature range (-40°C to 85°C) for various environments
Applications
• Ideal for high-speed data storage in automation systems
• Suitable for reliable internal storage in electronic devices
• Used for gaming to enhance loading times and performance
• For mechanical requiring robust data solutions
What thermal management features are included to maintain performance?
The SSD is equipped with dynamic thermal throttling, which prevents overheating by adjusting performance based on temperature, ensuring consistent efficiency during high-load operations.
How does it ensure data integrity in mission-critical environments?
The built-in Intelligent Power Shield provides robust protection against sudden power loss, safeguarding against potential data corruption and ensuring data integrity in critical applications.
What type of flash memory is utilised for storage, and what advantages does it offer?
The SSD employs TLC NAND flash technology, which offers higher storage density and improved efficiency, making it a reliable choice for extensive data storage needs.
How does this solid state drive cope with shocks and vibrations in demanding environments?
It is designed to withstand significant shock up to 1500 G, as well as operating vibrations of up to 20 G, making it suitable for harsh industrial conditions.
What power consumption can be expected during operation and sleep modes?
During operation, it consumes approximately 3.5 watts, while in sleep mode, the consumption drops to a mere 0.5 watts, optimising energy efficiency.
Related links
- Transcend SSD452P 2.5 in 512 GB Internal SSD
- Transcend SSD452P 2.5 in 256 GB Internal SSD
- Transcend TS1TSSD452P-I 2.5 in 1 TB Internal SSD
- Transcend SSD452P 2.5 in 64 GB Internal SSD
- Transcend SSD452P 2.5 in 128 GB Internal SSD
- Transcend SSD452P-I 2.5 in 64 GB Internal SSD
- Transcend 2.5 in 1 TB Internal SSD
- Transcend SSD230S 2.5 in 1 TB Internal SSD
